Miller ACS Series Fibre Optic Insulated Wire Stripper, 8 → 28.6 mm, 127mm Overall
- RS Stock No.:
- 667-3786
- Mfr. Part No.:
- 37880
- Brand:
- Miller
Subtotal (1 unit)*
$532.11
(exc. GST)
$585.32
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $532.11 |
*price indicative
- RS Stock No.:
- 667-3786
- Mfr. Part No.:
- 37880
- Brand:
- Miller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miller | |
| Product Type | Wire Stripper | |
| Stripping Range | 8 → 28.6 mm | |
| Overall Length | 127mm | |
| Material | Steel, Polyamide | |
| Standards/Approvals | OSHA | |
| Series | ACS | |
| Handle Type | Insulated | |
| Cable Type | Fibre Optic | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Product Type Wire Stripper | ||
Stripping Range 8 → 28.6 mm | ||
Overall Length 127mm | ||
Material Steel, Polyamide | ||
Standards/Approvals OSHA | ||
Series ACS | ||
Handle Type Insulated | ||
Cable Type Fibre Optic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
ACS Armoured Cable Slitter
Professional grade tool ideal for slitting the corrugated copper, steel or aluminum armor layer on Fiber Feeder, Central Tube, Stranded Loose Tube fiber optic cables and other armored cables.
Tool slits outer polyethylene jacket and armor in one operation
Blade rotates 90 degrees by activating blade lever, allowing easy mid-span preparation (ringing and slitting)
Adjustable blade depths to accommodate different cable coverings
Versatile design allows jacket or shield slitting on non-fiber optic configurations
Rugged anodized aluminum and steel construction
U.S. Patent Nos.: 505, 056S
Height: 127mm
Max cutting depth: 5.5 mm
Weight: 284g
Related links
- Miller FO 103 Series Fibre Optic Insulated Wire Stripper, 136.53 mm Overall
- Miller FO 103 Series Fibre Optic Insulated Wire Stripper, 137 mm Overall
- Tempo ProGrip Series Fibre Optic Insulated Wire Stripper, 10.75 in Overall
- RS PRO MSAT 5 Series Fibre Optic Insulated Wire Stripper 99 mm Overall
- Weller Erem 510AE Series Fibre Optic Insulated Wire Stripper 120 mm Overall
- RS PRO FTS Series Fibre Optic Insulated Wire Stripper 95.53 mm Overall
- Tempo ProGrip Series Fibre Optic Insulated Wire Stripper 50 mm Overall
- RS PRO FO 103 Series Series Fibre Optic Insulated Wire Stripper, 250 Micron Buffer Coating From 125 Micron Optical
