Bahco 3417 A Series Coaxial Wire Stripper, 4.8 → 7.5 mm, 110mm Overall
- RS Stock No.:
- 270-2386
- Mfr. Part No.:
- 3417 A
- Brand:
- Bahco
Subtotal (1 unit)*
$71.74
(exc. GST)
$78.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.74 |
*price indicative
- RS Stock No.:
- 270-2386
- Mfr. Part No.:
- 3417 A
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wire Stripper | |
| Stripping Range | 4.8 → 7.5 mm | |
| Overall Length | 110mm | |
| Standards/Approvals | No | |
| Series | 3417 A | |
| Cable Type | Coaxial | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wire Stripper | ||
Stripping Range 4.8 → 7.5 mm | ||
Overall Length 110mm | ||
Standards/Approvals No | ||
Series 3417 A | ||
Cable Type Coaxial | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bahco wire stripping tool for coaxial cables is suitable for flexible cables of 3x0.75 mm2, 10 and 16 mm.
For most common coaxial cables in antennas and transmission
The metallic net armour, the dielectric and the internal conductor are not damaged
- RS Stock No. 2702396
- Mfr. Part No. 3619 A
Each
$147.26
- RS Stock No. 1792289
- Mfr. Part No. 30600
Each
$54.93
- RS Stock No. 3310748
- Mfr. Part No. 985962
Each
$72.23
Related links
- Jokari Coaxial Wire Stripper 75 mm Overall
- Facom Coaxial Insulated Wire Stripper 7.5 mm Overall
- Thomas & Betts Flexible 4.8 to 7.5 mm, 16 mm Overall
- StarTech.com CABLE Series Coax UTP 3.5 to 7.5 mm, 110 mm Overall
- Knipex 16 Series Coaxial Comfort Grip 4.8 to 7.5 mm, 100 mm Overall
- Ideal 45-165 Series Coaxial Wire Stripper, 4.8 to 8 mm
- Ideal Industries 45-165 Series Coaxial Wire Stripper, 4.8 to 8 mm
- RS PRO Coaxial 4.95 to 6.9 mm, 110 mm Overall











