CK 430 Series Coaxial, Fibre Optic Cable Stripper, 6 → 25 mm, 85mm Overall
- RS Stock No.:
- 285-5083
- Distrelec Article No.:
- 304-00-230
- Mfr. Part No.:
- 430009
- Brand:
- CK
Subtotal (1 unit)*
$377.34
(exc. GST)
$415.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $377.34 |
*price indicative
- RS Stock No.:
- 285-5083
- Distrelec Article No.:
- 304-00-230
- Mfr. Part No.:
- 430009
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Cable Stripper | |
| Stripping Range | 6 → 25 mm | |
| Overall Length | 85mm | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Series | 430 | |
| Cable Type | Coaxial, Fibre Optic | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Cable Stripper | ||
Stripping Range 6 → 25 mm | ||
Overall Length 85mm | ||
Material Plastic | ||
Standards/Approvals No | ||
Series 430 | ||
Cable Type Coaxial, Fibre Optic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK fibre optic cable stripper is designed to efficiently dismantle optical fibers and coaxial cables without causing damage to the conductor. Its swivel lever allows for easy adjustment from circular to longitudinal cuts, ensuring precise stripping of hard outer sheaths. Additionally, it can cut plastic tubes ranging from 6 to 25 mm in diameter with ease. With its low weight, compact form, and easily interchangeable blade, the FK25 is suitable for both professional and hobbyist use.
Exact positioning of cable in the housing socket prior to stripping
Easy and safe stripping, even through hard outer sheaths
Ergonomic housing made out of high-performance plastic
Related links
- Amphenol Limited 905-120-5016 Coaxial Fibre Optic Adapter
- DeWALT Carbide Tip Masonry 5.5 mm, 85mm Overall
- Sutton Tools Carbide Tip 5 mm, 85mm Overall
- Bahco 1 in Drive 60 mm Standard Square, 85mm Overall Length
- Facom 1 in Drive 60 mm 12 Point Square, 85mm Overall Length
- Phoenix Contact FOC Series Fibre Optic Cable Stripper, 0.25 to 0.9 mm
- RS PRO Straight Shank Reamer Bit 85mm Overall
- SAM 1/2 in Drive 27 mm 12 Point Square, 85mm Overall Length
