Knipex 16 Series Coaxial Comfort Grip, Insulated Wire Stripper, 4.8 → 7.5 mm, 100mm Overall
- RS Stock No.:
- 267-6976
- Distrelec Article No.:
- 110-35-729
- Mfr. Part No.:
- 16 60 100 SB
- Brand:
- Knipex
Subtotal (1 unit)*
$72.60
(exc. GST)
$79.86
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $72.60 |
*price indicative
- RS Stock No.:
- 267-6976
- Distrelec Article No.:
- 110-35-729
- Mfr. Part No.:
- 16 60 100 SB
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Wire Stripper | |
| Stripping Range | 4.8 → 7.5 mm | |
| Overall Length | 100mm | |
| Material | Fibreglass Reinforced Plastic | |
| Standards/Approvals | REACH compliant does not contain SVHC RoHS compliant not applicable | |
| Series | 16 | |
| Handle Type | Comfort Grip, Insulated | |
| Cable Type | Coaxial | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Wire Stripper | ||
Stripping Range 4.8 → 7.5 mm | ||
Overall Length 100mm | ||
Material Fibreglass Reinforced Plastic | ||
Standards/Approvals REACH compliant does not contain SVHC RoHS compliant not applicable | ||
Series 16 | ||
Handle Type Comfort Grip, Insulated | ||
Cable Type Coaxial | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 16 60 100 SB Stripping Tool for Coax cable universal 100 mm
16 60 100 SB Stripping Tool for Coax cable For stripping all common Coax cables between Ø 4.8 - 7.5 mm (e.g. for TV- and satellite antenna), also suitable for PVC round cable 3 x 0.75 mm². With length scale 5.0 - 20.0 mm. Double shell, folding back stripping tool. With opening spring and locking device. - Cable type: Coax cables 4.8 - 7.5 round cables 3 x 0.75 mm²
Technical attributes
For Stripping All Common Coax Cables Between Ø 4.8 - 7.5 Mm (E.G. For Tv- And Satellite Antenna), Also Suitable For Pvc Round Cable 3 X 0.75 Mm²
With Length Scale 5.0 - 20.0 Mm
Double Shell, Folding Back Stripping Tool
With Opening Spring And Locking Device
With Length Scale 5.0 - 20.0 Mm
Double Shell, Folding Back Stripping Tool
With Opening Spring And Locking Device
Related links
- Knipex 16 Series Round Comfort Grip 8 to 13 mm, 125 mm Overall
- Knipex 16 Series Twisted Pair Cat5 Insulated Wire Stripper 125 mm Overall
- Knipex 16 85 125 SB Series Round Comfort Grip 8 to 13 mm, 125 mm Overall
- Knipex 16 Series Round Insulated 8 to 13 mm, 130 mm Overall
- Knipex 16 80 175 SB Series Round Insulated 8 to 13 mm, 175 mm Overall
- Knipex 12 Series Optical Fibre Comfort Grip 5 to 45 mm, 190mm Overall
- Knipex 16 64 125 SB Series Round Comfort Grip Wire Stripper 125mm Overall
- Knipex 12 64 180 Series Flat Comfort Grip 0.75 to 2.5 mm², 175 mm Overall
