Jokari Coaxial Wire Stripper, 4.8 → 7.5 mm, 75mm Overall
- RS Stock No.:
- 179-2289
- Distrelec Article No.:
- 110-79-072
- Mfr. Part No.:
- 30600
- Brand:
- Jokari
Subtotal (1 unit)*
$56.61
(exc. GST)
$62.27
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $56.61 |
*price indicative
- RS Stock No.:
- 179-2289
- Distrelec Article No.:
- 110-79-072
- Mfr. Part No.:
- 30600
- Brand:
- Jokari
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jokari | |
| Product Type | Wire Stripper | |
| Stripping Range | 4.8 → 7.5 mm | |
| Overall Length | 75mm | |
| Finish | Titanium Nitride Coated | |
| Material | Polyamide, TPE, Fibreglass | |
| Standards/Approvals | GS, TUV | |
| Cable Type | Coaxial | |
| Select all | ||
|---|---|---|
Brand Jokari | ||
Product Type Wire Stripper | ||
Stripping Range 4.8 → 7.5 mm | ||
Overall Length 75mm | ||
Finish Titanium Nitride Coated | ||
Material Polyamide, TPE, Fibreglass | ||
Standards/Approvals GS, TUV | ||
Cable Type Coaxial | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Jokari Wire Stripper
The Jokari wire stripper is specially designed for all standard coaxial cables, including TV-Coax, RG 58U/RG 59U, 3-core flex (3 x 0.75mm2) with 20mm length scales. It has cutting blades on both ends that are marked for correct order of use. This wire stripper is well suited for applications where adjusting the cutting depth is a critical factor because this stripper does not have the required cutting depth adjustment. It has razor- sharp stripping blades for fast, precise and damage-free stripping of all the known coaxial cables. Due to its high end quality, comfortable and easy to use design, the Jokari cable stripper is a must-have on every building site.
Features and Benefits
• Has a safety locking mechanism which avoids unwanted opening of the tool
• Secure grip achieved with the help of soft padding
• Dual compound handle for better grip and more safety
• Improved durability as the blades are coated with titanium nitride (TiN)
• Abrasion resistant
• No requirement for cutting depth adjustments
• Integrated length scale inside
• Effortless working ability even in congested or hard-to-access places
Applications
• Industrial automation
• Electrical maintenance
• Mechanical industries
• Plant engineering
• Computer networks
• Industrial cabling
• Switchboard construction
Certifications
• TÜV/GS certified
Related links
- Bahco 3417 A Series Coaxial Wire Stripper 110 mm Overall
- Facom Coaxial Insulated Wire Stripper 7.5 mm Overall
- Thomas & Betts Flexible 4.8 to 7.5 mm, 16 mm Overall
- Knipex 16 Series Coaxial Comfort Grip 4.8 to 7.5 mm, 100 mm Overall
- Ideal 45-165 Series Coaxial Wire Stripper, 4.8 to 8 mm
- Ideal Industries 45-165 Series Coaxial Wire Stripper, 4.8 to 8 mm
- Jokari Coaxial Insulated Wire Stripper 20 mm Overall
- Channellock Automotive 10 to 22 AWG, 210 mm Overall
