NWS 713-SB Series Coaxial Insulated Wire Stripper, 4 → 16 mm, 110mm Overall
- RS Stock No.:
- 249-6537
- Mfr. Part No.:
- N713-SB
- Brand:
- NWS
Subtotal (1 unit)*
$94.94
(exc. GST)
$104.43
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $94.94 |
*price indicative
- RS Stock No.:
- 249-6537
- Mfr. Part No.:
- N713-SB
- Brand:
- NWS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NWS | |
| Product Type | Wire Stripper | |
| Stripping Range | 4 → 16 mm | |
| Overall Length | 110mm | |
| Material | Fibreglass Reinforced Plastic | |
| Standards/Approvals | No | |
| Series | 713-SB | |
| Handle Type | Insulated | |
| Cable Type | Coaxial | |
| Select all | ||
|---|---|---|
Brand NWS | ||
Product Type Wire Stripper | ||
Stripping Range 4 → 16 mm | ||
Overall Length 110mm | ||
Material Fibreglass Reinforced Plastic | ||
Standards/Approvals No | ||
Series 713-SB | ||
Handle Type Insulated | ||
Cable Type Coaxial | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NWS Multipurpose Cable Stripper for round and longitudinal cuts.
For accurate, fast and safe stripping of all common round cables
Stripping of cables and conductors, without any adjustment
Made of reinforced fibreglass plastic
Related links
- NWS Coaxial Insulated Wire Stripper 110 mm Overall
- RS PRO Insulated Insulated Wire Stripper 140mm Overall
- NWS 715-SB Series Coaxial Ergonomic Stripping Pliers 110mm Overall
- RS PRO SC Series Cable Stripper Wire Stripper 140mm Overall
- RS PRO SC Series Cable Stripper Wire Stripper 140mm Overall
- NWS N704 Series Single Core 0.2 to 6 mm², 180 mm Overall
- NWS N707 Series Single Core 0.5 to 16 mm², 215 mm Overall
- Knipex 16 64 125 SB Series Round Comfort Grip Wire Stripper 125mm Overall
