RS PRO Coaxial, Data Wire Stripper, 4.95 → 6.9 mm, 110mm Overall

Subtotal (1 unit)*

$27.38

(exc. GST)

$30.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.38

*price indicative

RS Stock No.:
316-053
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Wire Stripper

Stripping Range

4.95 → 6.9 mm

Overall Length

110mm

Material

Plastic

Standards/Approvals

No

Cable Type

Coaxial, Data

COO (Country of Origin):
TW

RS PRO Cable Stripping Tool, Coaxial and Data Cable, 5-6.2 mm Range


The RS PRO Cable Stripping Tool is designed for precision and efficiency in stripping coaxial and data cables. Ideal for professionals, this tool ensures clean and accurate stripping, enhancing the quality of your cable installations.

Features and Benefits


3 blade rotary cable stripper: Provides precise stripping for saddle and clamp connections, ensuring professional results

Purpose designed: Offers time-saving solutions, allowing for efficient work processes

Quality made: Ensures long-lasting value, reducing the need for frequent replacements

Stripping range of 5 to 6.2 mm: Accommodates a variety of cable sizes, enhancing versatility

Overall length of 110 mm: Compact design for easy handling and storage

Applications


Telecommunications

Networking installations

Broadcasting

Additional Information


Cable Type: Suitable for coaxial and data cables

Stripping Range: 5 to 6.2 mm

This cable stripping tool is an essential addition to any professional toolkit, offering reliability and precision for a range of cable stripping tasks.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy