NWS 715-SB Series Coaxial Ergonomic Stripping Pliers, 4 → 16 mm, 110mm Overall

Subtotal (1 unit)*

$93.61

(exc. GST)

$102.97

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$93.61

*price indicative

RS Stock No.:
249-6539
Mfr. Part No.:
N715-SB
Brand:
NWS
Find similar products by selecting one or more attributes.
Select all

Brand

NWS

Product Type

Stripping Pliers

Stripping Range

4 → 16 mm

Overall Length

110mm

Material

Fibreglass Reinforced Plastic

Standards/Approvals

No

Series

715-SB

Handle Type

Ergonomic

Cable Type

Coaxial

RoHS Status: Exempt

COO (Country of Origin):
DE
The NWS Coax Stripper is used for gradual stripping of all common coaxial cables (e.g. aerials and transmission cables) and flexible cables such as 3 x 0.75 mm², 10 mm² and 16 mm².

Integrated side cutter

The cutting depth does not need adjustment

The ergonomic shape of the tool ensures easy and fast stripping

Made of reinforced fibreglass plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy