Tempo PALADIN TOOLS Series Wire Stripper, 4.5 - 25 mm
- RS Stock No.:
- 834-993
- Mfr. Part No.:
- PA1820
- Brand:
- Tempo
N
Subtotal (1 unit)*
$138.02
(exc. GST)
$151.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.02 |
*price indicative
- RS Stock No.:
- 834-993
- Mfr. Part No.:
- PA1820
- Brand:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Product Type | Wire Stripper | |
| Stripping Range | 4.5 - 25 mm | |
| Material | Polyvinyl Chloride | |
| Series | PALADIN TOOLS | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Product Type Wire Stripper | ||
Stripping Range 4.5 - 25 mm | ||
Material Polyvinyl Chloride | ||
Series PALADIN TOOLS | ||
- COO (Country of Origin):
- TW
The Tempo Slitter is designed to precisely strip and slit round cables ranging from 0.18 to 1.0 inches in diameter. Its adjustable cutting depth ensures versatility for various applications.
Strips and slits cables from 0.18 to 1.0 inches in diameter
Features an adjustable cutting depth for customised use
Incorporates a swivel blade for versatile cut types
Includes a spare blade conveniently integrated into the handle
Related links
- Tempo PALADIN TOOLS Series Probe, 6in Overall
- Weidmüller W Series Round Insulated Wire Stripper 25 mm Overall
- Facom Round Insulated Wire Stripper 137 mm Overall
- SAM 220-30 Series Insulated Insulated Wire Stripper 135 mm Overall
- RS PRO Insulated Insulated Wire Stripper 168 mm Overall
- Jokari Ergonomic Wire Stripper 10 mm Overall
- Jokari Ethernet Insulated Wire Stripper 10 mm Overall
- Bahco Polyvinyl Chloride Wire Stripper 115mm Overall
