HellermannTyton Connectivity Category 6A Cat6 Ethernet Cable RJ45 RJ45, 40 m, Purple, F/FTP Low Smoke Zero Halogen

Subtotal (1 unit)*

$132.73

(exc. GST)

$146.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.73

*price indicative

RS Stock No.:
261-5420
Mfr. Part No.:
RJ45NGB-40.0M-S-LS/VI-CCA
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Ethernet Cable

Series

Category 6A

LAN Category

Cat6

Cable Length

40m

Terminated/Unterminated

Terminated

Shield Type

F/FTP

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Colour

Purple

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

ISO 11801:2002 (inc. Amend. A1 & A2), IEC 61156-6, BS EN 50173, ANSI/TIA/EIA 568-C.2, IEC 60332-1

COO (Country of Origin):
GB

HellermannTyton Connectivity Ethernet Cable, Cat6 LAN Category, 40m Length - RJ45NGB-40.0M-S-LS/VI-CCA


This terminated Ethernet cable is designed for high-speed network connectivity, crucial for professional settings, including automation and electronics. Its Cat6 rating ensures dependable performance across various applications, while the unshielded design provides flexibility for installation and use. With a length of 40m, this cable offers sufficient reach for connecting devices within extensive setups, thereby enhancing operational efficiency.

Features & Benefits


• Cat6 Ethernet supports high-speed data transmission

• Unshielded design allows for versatile installation options

• Dual RJ45 connectors ensure compatibility with standard devices

• Purple sheath facilitates easy identification among cables

• Pre-terminated for immediate use without additional setup

Applications


• Connecting network switches to devices

• Setting up local area networks

• Utilised in industrial and commercial automation systems

• Enhancing office network infrastructures

• Suited for installations requiring longer cable runs

What is the maximum data transmission speed I can expect?


This cable typically supports data transmission speeds up to 1Gbps, depending on the network configuration and devices connected.

Is this suitable for outdoor use?


This cable is intended primarily for indoor applications; protective measures should be taken if used outdoors.

Can it be used with older network devices?


Yes, it is backward compatible with earlier Ethernet standards, making it suitable for use with older devices.

How do I ensure the best performance from this cable?


To optimise performance, avoid excessive bending of the cable and ensure it is not run parallel to power cables, as this may induce interference.

Are there specific installation guidelines to follow?


It is advisable to avoid kinks and sharp bends during installation and to maintain a separation distance from high-voltage lines to reduce interference.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy