Facom Round Insulated Wire Stripper, 4.5 → 29 mm, 137mm Overall
- RS Stock No.:
- 235-8283
- Mfr. Part No.:
- 985957
- Brand:
- Facom
Subtotal (1 unit)*
$147.28
(exc. GST)
$162.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.28 |
*price indicative
- RS Stock No.:
- 235-8283
- Mfr. Part No.:
- 985957
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Wire Stripper | |
| Stripping Range | 4.5 → 29 mm | |
| Overall Length | 137mm | |
| Finish | Steel | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Cable Type | Round | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Wire Stripper | ||
Stripping Range 4.5 → 29 mm | ||
Overall Length 137mm | ||
Finish Steel | ||
Material Steel | ||
Standards/Approvals RoHS | ||
Cable Type Round | ||
Handle Type Insulated | ||
Non Compliant
- COO (Country of Origin):
- GB
The Facom rotary sheath and insulation stripping tool perfectly suited to stripping sheaths over long lengths. It can be used as longitudinal sheath stripping and helicoidal sheath stripping by simple head rotation.
Capacity 4.5 to 29 mm
Related links
- Facom Round Insulated Wire Stripper 6 mm Overall
- Facom Round Insulated Wire Stripper 4 mm Overall
- RS PRO Round Insulated Cable Stripper 29 mm Overall
- Weidmüller W Series Round Insulated Wire Stripper 25 mm Overall
- Miller Plastic Coated Wire Stripper 137 mm Overall
- Miller FO 103 Series Fibre Optic Insulated Wire Stripper, 137 mm Overall
- RS PRO Insulated Insulated Wire Stripper 168 mm Overall
- Jokari Ethernet Insulated Wire Stripper 10 mm Overall
