HellermannTyton Connectivity Category 6A Cat6 Ethernet Cable RJ45 RJ45, 70 m, Purple, F/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 261-5436
- Mfr. Part No.:
- RJ45NGB-70.0M-S-LS/VI-CCA
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$217.15
(exc. GST)
$238.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $217.15 |
*price indicative
- RS Stock No.:
- 261-5436
- Mfr. Part No.:
- RJ45NGB-70.0M-S-LS/VI-CCA
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Ethernet Cable | |
| Series | Category 6A | |
| Cable Length | 70m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | F/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | Purple | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | BS EN 50173, IEC 60332-1, ANSI/TIA/EIA 568-C.2, ISO 11801:2002 (inc. Amend. A1 & A2), IEC 61156-6 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Ethernet Cable | ||
Series Category 6A | ||
Cable Length 70m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type F/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour Purple | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals BS EN 50173, IEC 60332-1, ANSI/TIA/EIA 568-C.2, ISO 11801:2002 (inc. Amend. A1 & A2), IEC 61156-6 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Ethernet Cable, 70 m Length, Cat6 LAN Category - RJ45NGB-70.0M-S-LS/VI-CCA
This Ethernet cable is designed for high-speed data transmission and operates on the Cat6 standard, ensuring reliable networks in various settings. The terminated round cable measures 70m in length, providing ample distance for connections in larger spaces. Its unshielded design offers flexibility as well as ease of installation in both residential and commercial applications.
Features & Benefits
• Supports high-speed performance for improved data transfer rates
• Purple sheath adds a distinct visual cue for easy identification
• Suitable for connecting devices in automation and electronics setups
• Ideal for both temporary and permanent installation needs
Applications
• Used for connecting network devices in offices
• Suitable for home entertainment systems requiring fast connections
• Ideal for commercial installations in mechanical environments
• Utilised in automation systems for stable data links
• Effective for setting up temporary networks at events
How does the cable's unshielded design impact performance?
The unshielded design is effective for environments with minimal electrical interference, allowing for suitable performance in non-critical applications where extensive shielding is unnecessary.
What types of equipment can effectively use this cable?
It is compatible with various network devices such as routers, switches, and computers, allowing for flexible connectivity in both home and commercial settings.
What lengths are available for this type of cable?
This specific design is available in a length of 70m, catering to installations that require considerable distance for effective data transmission.
Can this cable be used outdoors?
It is primarily designed for indoor use. For outdoor applications, a cable with weather-resistant materials would be more appropriate to ensure durability in adverse conditions.
Related links
- HellermannTyton Connectivity Category 6A Purple RJ45 to, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6A Purple RJ45 to, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Purple, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity Category 6A Purple Straight to Male Straight Male, Shielded Low
- HellermannTyton Connectivity Category 6A Purple Straight to Male Straight Male, Shielded Low
- HellermannTyton Connectivity Category 6A Purple Straight to Male Straight Male, Shielded Low
- HellermannTyton Connectivity RJ45NGB Violet RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45NGB Violet RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
