Tempo PALADIN TOOLS Series Probe, 6in Overall
- RS Stock No.:
- 834-994
- Mfr. Part No.:
- PA1915
- Brand:
- Tempo
N
Subtotal (1 unit)*
$14.62
(exc. GST)
$16.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.62 |
*price indicative
- RS Stock No.:
- 834-994
- Mfr. Part No.:
- PA1915
- Brand:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Product Type | Probe | |
| Overall Length | 6in | |
| Series | PALADIN TOOLS | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Product Type Probe | ||
Overall Length 6in | ||
Series PALADIN TOOLS | ||
- COO (Country of Origin):
- TW
The Tempo Pocket Probe is an essential tool designed for various applications including wire pulling, slicing, stripping, and Terminal panel cleaning. Its Compact design ensures ease of use and portability for professionals and enthusiasts alike.
Probe pick Ideal for pulling wire and stripping cable
Lightweight and pen-sized with a convenient carrying clip
Incorporates a spudger tip for enhanced versatility
Equipped with a wire hook for improved functionality
Related links
- Tempo PALADIN TOOLS Series Wire Stripper, 4.5 - 25 mm
- Tempo Fibre Optic Wire Stripper 127mm Overall
- Tempo ProGrip Series Fibre Optic Insulated Wire Stripper, 10.75 in Overall
- Tempo ProGrip Series Fibre Optic Insulated Wire Stripper 50 mm Overall
- Tempo Coaxial Type Crimp Die Black
- Tempo Wire Stripper
- Tempo MSS Series Wire Stripper
- Tempo PA Series Soft Grip Wire Stripper
