JST, XL Male Connector Housing, 12 Way, 2 Row
- RS Stock No.:
- 602-8650
- Mfr. Part No.:
- XLP-12V
- Brand:
- JST
360 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.106
(exc. GST)
$1.217
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $1.106 | $11.06 |
100 - 490 | $1.089 | $10.89 |
500 - 2490 | $1.047 | $10.47 |
2500 + | $1.025 | $10.25 |
*price indicative
- RS Stock No.:
- 602-8650
- Mfr. Part No.:
- XLP-12V
- Brand:
- JST
Related links
- JST, XL Male Connector Housing, 8 Way, 2 Row
- JST, XL Male Connector Housing, 16 Way, 2 Row
- JST, XL Male Connector Housing, 4 Way, 2 Row
- JST, XL Male Connector Housing, 2 Way, 1 Row
- JST, XL Male Connector Housing, 5mm Pitch, 3 Way, 1 Row
- JST Male Connector Housing, 12 Way, 3 Row
- JST, EL Male Connector Housing, 12 Way, 3 Row
- JST, VL Male Connector Housing, 6.2mm Pitch, 12 Way, 2 Row