JST Female Connector Housing, 12 Way, 3 Row
- RS Stock No.:
- 392-2751
- Mfr. Part No.:
- YLR-12V
- Brand:
- JST
80 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.021
(exc. GST)
$1.123
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $1.021 | $10.21 |
100 - 490 | $1.002 | $10.02 |
500 - 2490 | $0.966 | $9.66 |
2500 + | $0.946 | $9.46 |
*price indicative
- RS Stock No.:
- 392-2751
- Mfr. Part No.:
- YLR-12V
- Brand:
- JST
Related links
- JST Female Connector Housing, 9 Way, 3 Row
- JST Female Connector Housing, 15 Way, 3 Row
- JST Female Connector Housing, 21 Way, 3 Row
- JST, EL Female Connector Housing, 12 Way, 3 Row
- JST, EL Male Connector Housing, 12 Way, 3 Row
- JST Male Connector Housing, 12 Way, 3 Row
- JST Female Connector Housing, 12 Way, 1 Row
- JST Female Connector Housing, 3 Way, 1 Row