JST, XL Male Connector Housing, 16 Way, 2 Row
- RS Stock No.:
- 602-8666
- Mfr. Part No.:
- XLP-16V
- Brand:
- JST
50 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.284
(exc. GST)
$1.412
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $1.284 | $12.84 |
100 - 490 | $1.262 | $12.62 |
500 - 2490 | $1.205 | $12.05 |
2500 + | $1.161 | $11.61 |
*price indicative
- RS Stock No.:
- 602-8666
- Mfr. Part No.:
- XLP-16V
- Brand:
- JST
Related links
- JST, XL Male Connector Housing, 8 Way, 2 Row
- JST, XL Male Connector Housing, 4 Way, 2 Row
- JST, XL Male Connector Housing, 12 Way, 2 Row
- JST, XL Male Connector Housing, 2 Way, 1 Row
- JST, XL Male Connector Housing, 5mm Pitch, 3 Way, 1 Row
- JST Male Connector Housing, 16 Way, 2 Row
- JST Female Connector Housing, 16 Way, 2 Row
- JST, XAD Female Connector Housing, 2.5mm Pitch, 16 Way, 2 Row