JST, XL Male Connector Housing, 4 Way, 2 Row
- RS Stock No.:
- 602-8638
- Mfr. Part No.:
- XLP-04V
- Brand:
- JST
13180 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.773
(exc. GST)
$0.85
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $0.773 | $7.73 |
250 - 990 | $0.742 | $7.42 |
1000 - 1490 | $0.71 | $7.10 |
1500 + | $0.695 | $6.95 |
*price indicative
- RS Stock No.:
- 602-8638
- Mfr. Part No.:
- XLP-04V
- Brand:
- JST
Related links
- JST, XL Male Connector Housing, 8 Way, 2 Row
- JST, XL Male Connector Housing, 16 Way, 2 Row
- JST, XL Male Connector Housing, 12 Way, 2 Row
- JST, XL Male Connector Housing, 2 Way, 1 Row
- JST, XL Male Connector Housing, 5mm Pitch, 3 Way, 1 Row
- JST Male Connector Housing, 4 Way, 2 Row
- JST Female Connector Housing, 4 Way, 2 Row
- JST, VLP Male Connector Housing, 6.2mm Pitch, 4 Way, 2 Row