JST, EL Male Connector Housing, 12 Way, 3 Row
- RS Stock No.:
- 490-6441
- Mfr. Part No.:
- ELP-12V
- Brand:
- JST
120 In AU stock for next working day delivery
1250 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.40
(exc. GST)
$1.54
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $1.40 | $14.00 |
100 - 490 | $1.38 | $13.80 |
500 - 2490 | $1.36 | $13.60 |
2500 + | $1.347 | $13.47 |
*price indicative
Related links
- JST, EL Female Connector Housing, 12 Way, 3 Row
- JST, EL Male Connector Housing, 3 Row
- JST, EL Male Connector Housing, 3 Way, 1 Row
- JST Male Connector Housing, 12 Way, 3 Row
- JST, EL Female Connector Housing, 15 Way, 3 Row
- JST, EL Male Connector Housing, 6 Way, 2 Row
- JST, EL Male Connector Housing, 4 Way, 2 Row
- JST, EL Male Connector Housing, 4 Way, 1 Row