JST, XL Male Connector Housing, 5mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 185-6939
- Mfr. Part No.:
- XLP-03V
- Brand:
- JST
400 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.244
(exc. GST)
$0.268
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 50 | $0.244 | $12.20 |
100 - 200 | $0.237 | $11.85 |
250 - 300 | $0.23 | $11.50 |
350 - 400 | $0.223 | $11.15 |
450 + | $0.216 | $10.80 |
*price indicative
- RS Stock No.:
- 185-6939
- Mfr. Part No.:
- XLP-03V
- Brand:
- JST
Related links
- JST, XL Male Connector Housing, 2 Way, 1 Row
- JST, XL Male Connector Housing, 8 Way, 2 Row
- JST, XL Male Connector Housing, 16 Way, 2 Row
- JST, XL Male Connector Housing, 4 Way, 2 Row
- JST, XL Male Connector Housing, 12 Way, 2 Row
- JST, HYV Connector Housing, 5mm Pitch, 3 Way, 1 Row
- JST, WPJ Female Connector Housing, 5mm Pitch, 3 Way, 1 Row
- JST, VL Male Connector Housing, 6.2mm Pitch, 3 Way, 1 Row