JST, XL Male Connector Housing, 8 Way, 2 Row
- RS Stock No.:
- 602-8644
- Mfr. Part No.:
- XLP-08V
- Brand:
- JST
1910 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.934
(exc. GST)
$1.027
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $0.934 | $9.34 |
100 - 490 | $0.919 | $9.19 |
500 - 2490 | $0.88 | $8.80 |
2500 + | $0.846 | $8.46 |
*price indicative
- RS Stock No.:
- 602-8644
- Mfr. Part No.:
- XLP-08V
- Brand:
- JST
Related links
- JST, XL Male Connector Housing, 16 Way, 2 Row
- JST, XL Male Connector Housing, 4 Way, 2 Row
- JST, XL Male Connector Housing, 12 Way, 2 Row
- JST, XL Male Connector Housing, 2 Way, 1 Row
- JST, XL Male Connector Housing, 5mm Pitch, 3 Way, 1 Row
- JST Male Connector Housing, 8 Way, 2 Row
- JST Female Connector Housing, 8 Way, 2 Row
- JST, VL Male Connector Housing, 6.2mm Pitch, 8 Way, 2 Row