JST, XL Male Connector Housing, 2 Way, 1 Row
- RS Stock No.:
- 602-8622
- Mfr. Part No.:
- XLP-02V
- Brand:
- JST
350 In AU stock for next working day delivery
5040 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.703
(exc. GST)
$0.773
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $0.703 | $7.03 |
100 - 490 | $0.677 | $6.77 |
500 - 2490 | $0.652 | $6.52 |
2500 + | $0.637 | $6.37 |
*price indicative
Related links
- JST, XL Male Connector Housing, 5mm Pitch, 3 Way, 1 Row
- JST, XL Male Connector Housing, 8 Way, 2 Row
- JST, XL Male Connector Housing, 12 Way, 2 Row
- JST, XL Male Connector Housing, 16 Way, 2 Row
- JST, XL Male Connector Housing, 4 Way, 2 Row
- JST Male Connector Housing, 2 Way, 1 Row
- JST Female Connector Housing, 2 Way, 1 Row
- JST, HLS Female Connector Housing, 2 Way, 1 Row