JST, HYV Connector Housing, 5mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 185-6835
- Mfr. Part No.:
- HYVRP-03V-A-S
- Brand:
- JST
760 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 40)
$0.264
(exc. GST)
$0.29
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
40 - 240 | $0.264 | $10.56 |
280 - 480 | $0.257 | $10.28 |
520 + | $0.253 | $10.12 |
*price indicative
- RS Stock No.:
- 185-6835
- Mfr. Part No.:
- HYVRP-03V-A-S
- Brand:
- JST
Related links
- JST, HYV Connector Housing, 5mm Pitch, 4 Way, 1 Row
- JST, HYV Connector Housing, 5mm Pitch, 2 Way, 1 Row
- JST, WPJ Female Connector Housing, 5mm Pitch, 3 Way, 1 Row
- JST, XL Male Connector Housing, 5mm Pitch, 3 Way, 1 Row
- JST, NV Connector Housing, 5mm Pitch, 3 Way, 1 Row
- TE Connectivity, Power Key Male Connector Housing, 5mm Pitch, 3 Way, 1 Row
- Weidmuller Female PCB Connector Housing, 5mm Pitch, 3 Way, 1 Row
- TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 3...