JST, WPJ Female Connector Housing, 5mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 820-1260
- Mfr. Part No.:
- WPJR-03V-1-S
- Brand:
- JST
420 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.638
(exc. GST)
$0.702
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $0.638 | $6.38 |
*price indicative
- RS Stock No.:
- 820-1260
- Mfr. Part No.:
- WPJR-03V-1-S
- Brand:
- JST
Related links
- JST, WPJ Female Connector Housing, 5mm Pitch, 3 Way, 1 Row
- JST, WPJ Female Connector Housing, 5mm Pitch, 2 Way, 1 Row
- JST, HYV Connector Housing, 5mm Pitch, 3 Way, 1 Row
- JST, ACH Female Connector Housing, 1.2mm Pitch, 3 Way, 1 Row
- JST, XL Male Connector Housing, 5mm Pitch, 3 Way, 1 Row
- JST, PA Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
- JST, HYV Connector Housing, 5mm Pitch, 4 Way, 1 Row
- JST, HYV Connector Housing, 5mm Pitch, 2 Way, 1 Row