JST, PSI Male Connector Housing, 4mm Pitch, 10 Way, 2 Row
- RS Stock No.:
- 138-3537
- Mfr. Part No.:
- PSIP-10V-LE
- Brand:
- JST
809 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 150)
$0.476
(exc. GST)
$0.524
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
150 - 150 | $0.476 | $71.40 |
300 - 450 | $0.464 | $69.60 |
600 + | $0.457 | $68.55 |
*price indicative
- RS Stock No.:
- 138-3537
- Mfr. Part No.:
- PSIP-10V-LE
- Brand:
- JST
Related links
- JST, PSI Male Connector Housing, 4mm Pitch, 6 Way, 2 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 8 Way, 2 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 5 Way, 1 Row
- JST, PSI Male Connector Housing
- JST, PSI Male Connector Housing, 4mm Pitch, 2 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 4 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 3 Way, 1 Row
- JST, PSI Female Connector Housing, 4mm Pitch, 2 Way, 1 Row