JST, PSI Female Connector Housing, 4mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 185-6894
- Mfr. Part No.:
- PSIP-02V-Y-B
- Brand:
- JST
200 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.242
(exc. GST)
$0.266
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 50 | $0.242 | $12.10 |
100 - 150 | $0.235 | $11.75 |
200 - 250 | $0.228 | $11.40 |
300 - 350 | $0.221 | $11.05 |
400 + | $0.214 | $10.70 |
*price indicative
- RS Stock No.:
- 185-6894
- Mfr. Part No.:
- PSIP-02V-Y-B
- Brand:
- JST
Related links
- JST, PSI Female Connector Housing, 4mm Pitch, 2 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 2 Way, 1 Row
- JST, PSI Female Connector Housing, 4mm Pitch, 4 Way, 1 Row
- JST, PSI Female Connector Housing, 4mm Pitch, 3 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 5 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 4 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 3 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 6 Way, 2 Row