JST, PSI Male Connector Housing
- RS Stock No.:
- 138-5607
- Mfr. Part No.:
- PSIP-04V-LE-A
- Brand:
- JST
490 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.492
(exc. GST)
$0.541
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $0.492 | $4.92 |
50 - 90 | $0.48 | $4.80 |
100 + | $0.473 | $4.73 |
*price indicative
- RS Stock No.:
- 138-5607
- Mfr. Part No.:
- PSIP-04V-LE-A
- Brand:
- JST
- COO (Country of Origin):
- MY
Related links
- JST, PSI Male Connector Housing, 4mm Pitch, 4 Way, 1 Row
- JST, PSI Male Connector Housing
- JST, PSI Male Connector Housing, 4mm Pitch, 2 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 3 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 5 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 10 Way, 2 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 8 Way, 2 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 6 Way, 2 Row