Pro-Val WP Wipes Dry Multi-Purpose, Box, 290 x 400 mm 1000 Per Pack
- RS Stock No.:
- 235-2848
- Mfr. Part No.:
- 40511
- Brand:
- Pro-Val
Subtotal (1 box of 1000 units)*
$397.86
(exc. GST)
$437.65
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $397.86 | $0.398 |
*price indicative
- RS Stock No.:
- 235-2848
- Mfr. Part No.:
- 40511
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Product Type | Wipe | |
| Wipe Type | Multi-Purpose | |
| Application | Dust Removal, General Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Box | |
| Wiper Size | 290 x 400 mm | |
| Colour | White | |
| Trade Name | WP Wipes | |
| Quantity Per Package | 1000Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Product Type Wipe | ||
Wipe Type Multi-Purpose | ||
Application Dust Removal, General Cleaning | ||
Wet/Dry Dry | ||
Package Type Box | ||
Wiper Size 290 x 400 mm | ||
Colour White | ||
Trade Name WP Wipes | ||
Quantity Per Package 1000Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RCR International's WP solvent wipe is a tough, durable and economical wipe, able to absorb more than 7 times its own weight. WP wipes are low lint with excellent all-round performance. Ideal for cleaning and wiping applications that involve grease, oil, diesel and dirt. Also available in perforated rolls.
Made from a composition of wood pulp, polyester fibres and hydro entangled
Highly absorbent with low lint.
Exceptional strength and solvent resistant
Size of 29cm x 40cm
Related links
- Pro-Val WP Wipes Dry Multi-Purpose 350 x 300 mm 300 Per Pack
- Pro-Val HD Heavy Duty Wipes Dry Multi-Purpose 300 x 450 mm 600 Per Pack
- Pro-Val VC Low Lint Wipes Dry/Wet Multi-Purpose 600 x 320 mm 50 Per Pack
- KIMTECH Precision Wipes 7557 Dry Multi-Purpose 200 x 200 mm 100 Per Pack
- SCOTT Scott Dry Multi-Purpose 325 x 600 mm 75 Per Pack
- RS PRO Dry Multi-Purpose 240 x 380 mm 200 Per Pack
- RS PRO Dry Multi-Purpose 240 x 380 mm 400 Per Pack
- SCOTT Scott Dry Multi-Purpose 325 x 330 mm 75 Per Pack
