Pro-Val VC Low Lint Wipes Dry/Wet Multi-Purpose, Carton, 600 x 320 mm 50 Per Pack
- RS Stock No.:
- 235-3056
- Mfr. Part No.:
- VC600
- Brand:
- Pro-Val
Subtotal (1 box of 300 units)*
$177.22
(exc. GST)
$194.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $177.22 | $0.591 |
*price indicative
- RS Stock No.:
- 235-3056
- Mfr. Part No.:
- VC600
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Product Type | Wipe | |
| Wipe Type | Multi-Purpose | |
| Application | Food and Industrial Applications, Electronic, Spray Paint, Aerospace, Pharmaceutical, Automobile | |
| Wet/Dry | Dry/Wet | |
| Package Type | Carton | |
| Wiper Size | 600 x 320 mm | |
| Colour | White | |
| Trade Name | VC Low Lint Wipes | |
| Quantity Per Package | 50Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Product Type Wipe | ||
Wipe Type Multi-Purpose | ||
Application Food and Industrial Applications, Electronic, Spray Paint, Aerospace, Pharmaceutical, Automobile | ||
Wet/Dry Dry/Wet | ||
Package Type Carton | ||
Wiper Size 600 x 320 mm | ||
Colour White | ||
Trade Name VC Low Lint Wipes | ||
Quantity Per Package 50Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RCR International's VC wipes have exceptional strength, durability and absorbency. With extremely low lint, used wet, dry or in-between these wipes are more versatile than cloths and rags. Suitable for food processing and preparation, pharmaceutical and medical, chemical clean up/spill station kits, automotive and transportation, heavy industrial, machinery, surface preparation, graphic arts, electronic equipment and components, aerospace, paint spraying, etc.
Made from non-woven fibre, spun laced
90% viscose and 10% polyester
Stronger and more durable than paper
Offers excellent value for use
Extremely low lint and highly absorbent
Size of 60cm x 32cm and 60gsm
Related links
- WYPALL X50 Reinforced Single Sheet White Wipers (4201) Dry/Wet Multi-Purpose 325 x 490 mm 400 Per Pack
- SCOTT Scott Control Dry/Wet Multi-Purpose, Box of
- WYPALL X50 Reinforced Single Sheet White Wipers (4202) Dry/Wet Multi-Purpose 325 x 240 mm 250 Per Pack
- WYPALL X80 Single Sheet Wipers (94176) Dry/Wet Multi-Purpose 315 x 425 mm 150 Per Pack
- WYPALL X50 Reinforced Single Sheet Blue Wipers (4199) Dry/Wet Multi-Purpose 325 x 490 mm 250 Per Pack
- RS PRO Universal Wipes Dry Industrial 215 x 115 mm 280 Per Pack
- Pro-Val WP Wipes Dry Multi-Purpose 350 x 300 mm 300 Per Pack
- Pro-Val HD Heavy Duty Wipes Dry Multi-Purpose 300 x 450 mm 600 Per Pack
