Pro-Val HD Heavy Duty Wipes Dry Multi-Purpose, Carton, 300 x 450 mm 600 Per Pack
- RS Stock No.:
- 235-2849
- Mfr. Part No.:
- 40518
- Brand:
- Pro-Val
Subtotal (1 box of 600 units)*
$122.77
(exc. GST)
$135.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $122.77 | $0.205 |
*price indicative
- RS Stock No.:
- 235-2849
- Mfr. Part No.:
- 40518
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Product Type | Wipe | |
| Wipe Type | Multi-Purpose | |
| Application | Dust Removal, General Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Carton | |
| Wiper Size | 300 x 450 mm | |
| Colour | Blue | |
| Trade Name | HD Heavy Duty Wipes | |
| Quantity Per Package | 600Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Product Type Wipe | ||
Wipe Type Multi-Purpose | ||
Application Dust Removal, General Cleaning | ||
Wet/Dry Dry | ||
Package Type Carton | ||
Wiper Size 300 x 450 mm | ||
Colour Blue | ||
Trade Name HD Heavy Duty Wipes | ||
Quantity Per Package 600Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RCR International's HD heavy duty wipes offer high absorbency and strength. These versatile wipes are designed to be used in the factory, home or office. HACCP Australian food safety certified, the pro-val wipes are also ideal for use in the food manufacturing or processing areas.
Made from a composition of rayon and polyester
Heavy duty cross lapped mesh wipe
60gsm with non-woven spun laced
HACCP Australia food safety certification
Size of 30cm x 45cm and blue colour
Available in 3 colours in blue, green and red
Related links
- Pro-Val WP Wipes Dry Multi-Purpose 350 x 300 mm 300 Per Pack
- Pro-Val VC Low Lint Wipes Dry/Wet Multi-Purpose 600 x 320 mm 50 Per Pack
- Pro-Val WP Wipes Dry Multi-Purpose 290 x 400 mm 1000 Per Pack
- WYPALL X50 Reinforced Single Sheet White Wipers (4208) Dry Multi-Purpose 24 x 42 cm 600 Per Pack
- WYPALL X50 Reinforced Single Sheet blue Wipers (4209) Dry Multi-Purpose 24 x 42 cm 600 Per Pack
- WYPALL Colour Coded Wipers (94145) Dry Colour Coded Wipes 32.5 x 32 cm 600 Per Pack
- Tork Tork Dry Multi-Purpose 171 m x 315 mm 450 Per Pack
- RS PRO Medium Duty Wiper Dry Multi-Purpose 380 x 410 mm 300 Per Pack
