KIMTECH Precision Wipes 7557 Dry Multi-Purpose, Carton, 200 x 200 mm 100 Sheets
- RS Stock No.:
- 122-3087
- Mfr. Part No.:
- 7557
- Brand:
- KIMTECH
Get a bulk buy discount
Add 6 more to save -
View bulk pricing optionsSubtotal (1 box of 100 units)*
$14.53
(exc. GST)
$15.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 205 unit(s) shipping from 09 November 2026
- Plus 1,890 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 5 | $14.53 | $0.145 | - |
| 6 - 14 | $14.42 | $0.144 | - |
| 15 + | $14.27 | $0.143 | 1% |
*price indicative
- RS Stock No.:
- 122-3087
- Mfr. Part No.:
- 7557
- Brand:
- KIMTECH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIMTECH | |
| Product Type | Wipe | |
| Wipe Type | Multi-Purpose | |
| Application | Pharmaceutical, Clean Environment, Food and Industrial Applications | |
| Wet/Dry | Dry | |
| Package Type | Carton | |
| Wiper Size | 200 x 200 mm | |
| Colour | White | |
| Quantity Per Package | 100Sheets | |
| Trade Name | Precision Wipes 7557 | |
| Repeat/Single Use | Single Use | |
| Number of Plies | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KIMTECH | ||
Product Type Wipe | ||
Wipe Type Multi-Purpose | ||
Application Pharmaceutical, Clean Environment, Food and Industrial Applications | ||
Wet/Dry Dry | ||
Package Type Carton | ||
Wiper Size 200 x 200 mm | ||
Colour White | ||
Quantity Per Package 100Sheets | ||
Trade Name Precision Wipes 7557 | ||
Repeat/Single Use Single Use | ||
Number of Plies 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
KIMTECH Wipe, 200x200mm Wiper Size, White - 7557
This wipe is a single-use, dry cleaning product designed for controlled environments where particulate control and contamination minimisation are important. Supplied as a white, one-ply sheet in a boxed pack, it is intended for precision cleaning tasks across pharmaceutical, food and other regulated industrial settings.
Features and Benefits:
• Single-use construction reduces cross-contamination risk
• Dry format supports solvent or reagent compatibility
• One-ply design enables rapid absorption and release control
• Pack quantity of 100 supports inventory planning
• Multi-purpose material performs across diverse surfaces
• Dry format supports solvent or reagent compatibility
• One-ply design enables rapid absorption and release control
• Pack quantity of 100 supports inventory planning
• Multi-purpose material performs across diverse surfaces
Applications
• Suitable for surface preparation in pharmaceutical production lines
• Ideal for wipe-downs in clean environments and cleanrooms
• Used for hygiene and spill clearance in food processing areas
• Can be used for component cleaning in electronics assembly
• Used for maintenance tasks in electrical and mechanical workshops
• Ideal for wipe-downs in clean environments and cleanrooms
• Used for hygiene and spill clearance in food processing areas
• Can be used for component cleaning in electronics assembly
• Used for maintenance tasks in electrical and mechanical workshops
What sheet size should I expect for precision tasks?
Each sheet measures 200x200 mm, offering a compact footprint for localised cleaning and access to small components.
How is the product supplied for stocking and distribution?
Items are presented in a box format with 100 sheets per pack to simplify storage and handling.
Is the material suited to multiple industry cleaning needs?
The wipes multi-purpose dry construction makes it applicable across pharmaceutical, food and general industrial cleaning scenarios without pre-wetting.
What colour coding or visual identification does it provide?
The white colouration aids visual detection of contamination and residue during inspections.
Related links
- RS PRO Dry Multi-Purpose 240 x 380 mm 200 Per Pack
- AF Safetiss Dry Multi-Purpose 230 x 230 mm 200 Per Pack
- KIMTECH Kimtech® Science Precision Wipes (7551) Dry Cleaning 310 x 285 mm 198 Per Pack
- Pro-Val WP Wipes Dry Multi-Purpose 290 x 400 mm 1000 Per Pack
- RS PRO Dry Screen 200 x 200 mm 100 Per Pack
- SCOTT Scott Dry Multi-Purpose 325 x 600 mm 75 Per Pack
- RS PRO Dry Multi-Purpose 240 x 380 mm 400 Per Pack
- SCOTT Scott Dry Multi-Purpose 325 x 330 mm 75 Per Pack
