Pro-Val WP Wipes Dry Multi-Purpose, Carton, 350 x 300 mm 300 Per Pack
- RS Stock No.:
- 235-2847
- Mfr. Part No.:
- 40510
- Brand:
- Pro-Val
Subtotal (1 box of 300 units)*
$138.98
(exc. GST)
$152.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $138.98 | $0.463 |
*price indicative
- RS Stock No.:
- 235-2847
- Mfr. Part No.:
- 40510
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Product Type | Wipe | |
| Wipe Type | Multi-Purpose | |
| Application | General Cleaning, Dust Removal | |
| Wet/Dry | Dry | |
| Package Type | Carton | |
| Wiper Size | 350 x 300 mm | |
| Colour | White | |
| Quantity Per Package | 300Per Pack | |
| Trade Name | WP Wipes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Product Type Wipe | ||
Wipe Type Multi-Purpose | ||
Application General Cleaning, Dust Removal | ||
Wet/Dry Dry | ||
Package Type Carton | ||
Wiper Size 350 x 300 mm | ||
Colour White | ||
Quantity Per Package 300Per Pack | ||
Trade Name WP Wipes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RCR International's WP solvent wipe is a tough, durable and economical wipe, able to absorb more than 7 times its own weight. WP wipes are low lint with excellent all-round performance. Ideal for cleaning and wiping applications that involve grease, oil, diesel and dirt. Also available in perforated rolls.
Made from a composition of wood pulp, polyester fibres and hydro entangled
Highly absorbent with low lint.
Exceptional strength and solvent resistant
Size of 35cm x 30cm
Related links
- Pro-Val WP Wipes Dry Multi-Purpose 290 x 400 mm 1000 Per Pack
- Pro-Val HD Heavy Duty Wipes Dry Multi-Purpose 300 x 450 mm 600 Per Pack
- WYPALL X70 Single Sheet Wipers (94171) Dry Multi-Purpose 350 x 420 mm 300 Per Pack
- Pro-Val VC Low Lint Wipes Dry/Wet Multi-Purpose 600 x 320 mm 50 Per Pack
- Chicopee Dry Multi-Purpose 370 x 330 mm 300 Per Pack
- RS PRO Medium Duty Wiper Dry Multi-Purpose 380 x 410 mm 300 Per Pack
- Chicopee J-Cloth Lavette Dry Multi-Purpose 370 x 220 mm 300 Per Pack
- RS PRO Dry Cleanroom 229 x 229 mm 300 Per Pack
