SCOTT Dry Multi-Purpose, Box, 325 x 600 mm 75 Per Pack
- RS Stock No.:
- 226-4275
- Mfr. Part No.:
- 94466
- Brand:
- SCOTT
Subtotal (1 box of 6 units)*
$177.58
(exc. GST)
$195.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $177.58 | $29.597 |
*price indicative
- RS Stock No.:
- 226-4275
- Mfr. Part No.:
- 94466
- Brand:
- SCOTT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCOTT | |
| Product Type | Wipe | |
| Wipe Type | Multi-Purpose | |
| Application | General Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Box | |
| Wiper Size | 325 x 600 mm | |
| Colour | White | |
| Quantity Per Package | 75Per Pack | |
| Number of Plies | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCOTT | ||
Product Type Wipe | ||
Wipe Type Multi-Purpose | ||
Application General Cleaning | ||
Wet/Dry Dry | ||
Package Type Box | ||
Wiper Size 325 x 600 mm | ||
Colour White | ||
Quantity Per Package 75Per Pack | ||
Number of Plies 4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
SCOTT® Control Reinforced Large Wipers (94466), White Multi Purpose Wipers, 6 Packs / Case, 75 Wipes / Pack (450 Wipes)
Elevate your washroom experience with trusted and familiar SCOTT® washroom solutions, designed to support compliance and control. SCOTT® Control Reinforced Large Wipers are made with 4-plys and an additional reinforced layer for extra stength. These multipurpose wipers are suited to hand drying as well as for use in general surface cleaning and wiping tasks.A case of Reinforced Large Wipers contains 6 cartons of wipers, each carton holds 75 wipers.The SCOTT® Control Reinforced Small Wipers (94465) and SCOTT® Control Reinforced Small Wipers bulk pack (94467) are part of the SCOTT® Control family.SCOTT® Control Reinforced Large Wipers, by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of products designed to create a safer, healthier and more productive workplace.Always read the label.Follow the instructions for use.
Features
One case of SCOTT® Control Reinforced Large Wipers contains 6 packs, each pack contains 75 wipers, each wiper is 32.5cm x 60cm
Suited to hand drying as well as general surface cleaning and wiping
4-ply tissue with a reinforced layer for extra strength
The Kimberly Clark Scott control reinforced large wipers contains 6 packs, each pack contains 75 wipers, each wiper is 32.5cm x 60cm. Suited to hand drying as well as general surface cleaning and wiping. Made from scrim reinforced material, which consists
Colour White
Related links
- SCOTT Scott Dry Multi-Purpose 325 x 330 mm 75 Per Pack
- Tork Tork Dry Multi-Purpose 193 x 160 (Folded) mm, 385 x 300 (Unfolded) mm 75 Per Pack
- WYPALL X50 Reinforced Single Sheet Blue Wipers (4199) Dry/Wet Multi-Purpose 325 x 490 mm 250 Per Pack
- SCOTT Scott Control Dry/Wet Multi-Purpose, Box of
- SCOTT Scott Multi-Purpose 245 x 415 mm 100 Per Pack
- SCOTT Scott Multi-Purpose 490 x 415 mm 100 Per Pack
- AF Safetiss Dry Multi-Purpose 230 x 230 mm 200 Per Pack
- RS PRO Dry Multi-Purpose 240 x 380 mm 200 Per Pack
