WYPALL X60 Pop-Up Box Wipers (94222) Dry Multi-Purpose, Pop-up Pack, 23 x 42.5 cm 1300 Per Pack
- RS Stock No.:
- 226-4269
- Mfr. Part No.:
- 94222
- Brand:
- WYPALL
Subtotal (1 box of 10 units)*
$906.13
(exc. GST)
$996.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $906.13 | $90.613 |
*price indicative
- RS Stock No.:
- 226-4269
- Mfr. Part No.:
- 94222
- Brand:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Wipe Type | Multi-Purpose | |
| Product Type | Wipe | |
| Application | Food Surface | |
| Wet/Dry | Dry | |
| Package Type | Pop-up Pack | |
| Wiper Size | 23 x 42.5 cm | |
| Colour | White | |
| Quantity Per Package | 1300Per Pack | |
| Trade Name | X60 Pop-Up Box Wipers (94222) | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Wipe Type Multi-Purpose | ||
Product Type Wipe | ||
Application Food Surface | ||
Wet/Dry Dry | ||
Package Type Pop-up Pack | ||
Wiper Size 23 x 42.5 cm | ||
Colour White | ||
Quantity Per Package 1300Per Pack | ||
Trade Name X60 Pop-Up Box Wipers (94222) | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
WYPALL® X60 Pop-Up Box Wipers (94222) 10 Pop-Up Boxes / Case, 130 Wipers / Box (1,300 Wipers total)
From wiping up grime, oil and grease to soaking up food prep spills, having the right wiper on hand is crucial to your operation. A clean and absorbent alternative to paper towels, rags and shop towels, WYPALL® offers a wide range of task-specific wipes and cloths designed to meet your industry, budget and absorbency needs.The WYPALL® X60 range is designed for everyday, light cleaning tasks. Made from HYDROKNIT® material for absorption and versatile performance. Suitable for general cleaning tasks such as soaking up light spills making them a great replacement for waste rags. Hygienic and safe to use, the POP-UP Box construction enables the wiper to be dispensed one at a time directly from the box, controlling usage, and protects the unused wipers. Certified by HACCP International. Can be wall mounted using KIMBERLY- CLARK PROFESSIONAL® Wall mount dispenser (4906). Each case of WYPALL® X60 Pop-Up box wipers consists of 10 Pop-Up boxes. Each box contains 130 white cleaning wipers measuring 23 cm x 42.5 cm. WYPALL® X60 Pop-Up box wipers, by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of products designed to create a safer, healthier and more productive workplace.
Features
One case of WYPALL® X60 Pop-Up box wipers consists of 10 boxes; each box contains 130 white cleaning wipers
Made from HYDROKNIT® material for absorption and versatile performance. Suitable for general cleaning tasks such as soaking up light spills making them a great replacement for waste rags
POP-UP Box controls usage, and protects the unused wipers
Certified by HACCP International
The Kimberly Clark Wypall 94222 X60 pop-up wiper, with white and dimension 23cm x 42.5cm.
130 Wipers per Box
10 Boxes per Case
Related links
- WYPALL X60 Pop-Up Poly Bag Wipers (94333) Dry Multi-Purpose 23 x 42.5 cm 1380 Per Pack
- WYPALL X70 Single Sheet Wipers (94174) Dry Medium-Duty Multi-Purpose 31.5 x 42.5 cm 160 Per Pack
- WYPALL X50 Pop-Up Wipers (4204) Dry Multi-Purpose 24 x 42 cm 640 Per Pack
- WYPALL X60 Jumbo Roll Wipers (34965) Dry Multi-Purpose 34.5 x 31 cm 1100 Per Pack
- WYPALL X60 Single Sheet Wipers (94224) Dry Multi-Purpose 28 x 35 cm 800 Per Pack
- WYPALL X60 Small Roll Wipers (94223) Dry Multi-Purpose 24.5 x 42 cm 480 Per Pack
- WYPALL L30 Embossed Wipers (94186) Dry Multi-Purpose 420 x 240 mm 750 Per Pack
- WYPALL L30 Embossed Wipers (94185) Dry Multi-Purpose 420 x 390 mm 200 Per Pack
