WYPALL X50 Pop-Up Wipers (4204) Dry Multi-Purpose, Pack, 24 x 42 cm 640 Per Pack

Subtotal (1 box of 4 units)*

$217.04

(exc. GST)

$238.74

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$217.04$54.26

*price indicative

RS Stock No.:
226-4129
Mfr. Part No.:
4204
Brand:
WYPALL
Find similar products by selecting one or more attributes.
Select all

Brand

WYPALL

Product Type

Wipe

Wipe Type

Multi-Purpose

Application

Food Surface

Wet/Dry

Dry

Package Type

Pack

Wiper Size

24 x 42 cm

Colour

White

Quantity Per Package

640Per Pack

Trade Name

X50 Pop-Up Wipers (4204)

Repeat/Single Use

Repeat Use

Number of Plies

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TH

WYPALL® X50 Pop-Up Wipers (4204), Reinforced Single Sheet White Wipers, 4 Boxes / Case, 160 Wipers / Box (640 Wipers total)


From wiping up grime, oil and grease to soaking up food prep spills, having the right wiper on hand is crucial to your operation. A clean and absorbent alternative to paper towels, rags and shop towels, WYPALL® offers a wide range of task-specific wipes and cloths designed to meet your industry, budget and absorbency needs.The WYPALL® X50 range of wipers are made with 4-plys of tissue which traps dirt and absorbs liquids fast. Plus they are reinforced with an additional layer of scrim, which wet or dry provides greater durability, making these wipers ideal for light to medium duty tasks involving grim and scrubbing. Hygienic and safe to use, the POP-UP Box construction enables the wiper to be dispensed one at a time directly from the box, controlling usage, and protecting the unused wipers and single sheet dispensing ensures the user touches only the wiper they use promoting good hygiene in the workplace as well as limiting waste and overuse. These Wipers are certified by HACCP International and are compatible with KIMBERLY-CLARK PROFESSIONAL® Wall mount dispenser (4906) in white steel. Each case of WYPALL® X50 Pop-Up Wipers contains 4 boxes. Each box contains 160 white Wipers each measuring 24cm x 42cm.WYPALL® X50 Pop-Up Wipers, by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of products designed to create a safer, healthier and more productive workplace.

Features


One case of WYPALL® X50 Pop-Up Wipers consists of 4 boxes of 160 Wipers (640 Wipers in total)

Durable, multi-ply wiper designed to trap dirt and absorb quickly

POP-UP Box controls usage, and protects the unused wipers

Single sheet dispensing ensures the user touches only the wiper they use

Certified by HACCP International

The Kimberly Clark wypall 4204 X50 pop-up wiper, with white colour. Dimension 24cm x 42cm, with 160 Wipers per Box, 4 Boxes per Case.

White Colour

Dimension 24cm x 42cm

160 Wipers per Box

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy