WYPALL L30 Embossed Wipers (94186) Dry Multi-Purpose, Pack, 420 x 240 mm 750 Per Pack
- RS Stock No.:
- 226-4266
- Mfr. Part No.:
- 94186
- Brand:
- WYPALL
Subtotal (1 box of 10 units)*
$143.67
(exc. GST)
$158.04
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $143.67 | $14.367 |
*price indicative
- RS Stock No.:
- 226-4266
- Mfr. Part No.:
- 94186
- Brand:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Wipe Type | Multi-Purpose | |
| Product Type | Wipe | |
| Application | General Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Pack | |
| Wiper Size | 420 x 240 mm | |
| Colour | Blue | |
| Trade Name | L30 Embossed Wipers (94186) | |
| Quantity Per Package | 750Per Pack | |
| Repeat/Single Use | Single Use | |
| Number of Plies | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Wipe Type Multi-Purpose | ||
Product Type Wipe | ||
Application General Cleaning | ||
Wet/Dry Dry | ||
Package Type Pack | ||
Wiper Size 420 x 240 mm | ||
Colour Blue | ||
Trade Name L30 Embossed Wipers (94186) | ||
Quantity Per Package 750Per Pack | ||
Repeat/Single Use Single Use | ||
Number of Plies 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
WYPALL® L30 Embossed Wipers (94186), Blue Wipers, 10 packs / Case, 75 Disposable Wipers / Pack (750 Total)
From wiping up grime, oil and grease to soaking up food prep spills, having the right wiper on hand is crucial to your operation. A clean and absorbent alternative to paper towels, rags and shop towels, WYPALL® offers a wide range of task-specific wipes and cloths designed to meet your industry, budget and absorbency needs.The WYPALL® L-range of single use wipers are designed for high frequency, light-duty, everyday tasks. Ideal for many workplace environments such as food service, hospitality and retail. Available in 1, 2 and 3-ply options.WYPALL® L30 Embossed Wipers in blue have 3 layers of ply for those tasks that need a little bit more, delivering the strength and absorbency you would expect from WYPALL® brand. Single sheet dispensing ensures the user touches only the wiper they use promoting good hygiene in the workplace as well as limiting waste and overuse. Plus each pack has been designed to serve as an in-build dispenser allow for easy transportation of the wipers from task to task. Simply remove the perforated area and the wipers are ready to dispense. Certified by HACCP International. Compatible with KIMBERLY-CLARK PROFESSIONAL® Single sheet Wiper Dispenser (92170) in white, ABS plastic. Each case of WYPALL® L30 embossed wipers contains 10 packs. Each pack contains 75 blue, 3-ply disposable cleaning wipers, each measuring 42 cm x 24 cm. WYPALL® L30 embossed wipers, by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of cleaning products designed to create a safer, healthier and more productive workplace.
Features
One case of WYPALL® L30 embossed wipers contains 10 packs; each pack contains 75 blue, 3-ply, disposable wipers
3 layers of ply for those tasks that need a little bit more
Single sheet dispensing ensures the user touches only the wiper they use
Convenience of built-in dispensing
Certified by HACCP International
The Kimberly Clark WypAll L30 Wipers are suitable for single-use applications. The strong 3-ply wipers deliver high absorbency for more demanding maintenance tasks and cleaning. The wipers are fully enclosed in an easy to carry BRAG box ensuring they rema
One pack contains 75 sheets, one case contains 10 packs
The strong 3-ply WypAll L30 wipers deliver high absorbency with every use
Single sheet dispensing reduces cross-contamination and waste
Fully enclosed to ensure they remain clean prior to use
These w
Related links
- WYPALL L30 Embossed Wipers (94185) Dry Multi-Purpose 420 x 390 mm 200 Per Pack
- WYPALL X70 Single Sheet Wipers (94171) Dry Multi-Purpose 350 x 420 mm 300 Per Pack
- WYPALL X60 Single Sheet Wipers (94224) Dry Multi-Purpose 28 x 35 cm 800 Per Pack
- WYPALL X50 Reinforced Single Sheet White Wipers (4208) Dry Multi-Purpose 24 x 42 cm 600 Per Pack
- WYPALL X50 Pop-Up Wipers (4204) Dry Multi-Purpose 24 x 42 cm 640 Per Pack
- WYPALL X60 Pop-Up Poly Bag Wipers (94333) Dry Multi-Purpose 23 x 42.5 cm 1380 Per Pack
- WYPALL X50 Reinforced Single Sheet blue Wipers (4209) Dry Multi-Purpose 24 x 42 cm 600 Per Pack
- WYPALL X60 Jumbo Roll Wipers (34965) Dry Multi-Purpose 34.5 x 31 cm 1100 Per Pack
