WYPALL X70 Single Sheet Wipers (94174) Dry Medium-Duty Multi-Purpose, Pack, 31.5 x 42.5 cm 160 Per Pack
- RS Stock No.:
- 226-4262
- Mfr. Part No.:
- 94174
- Brand:
- WYPALL
Subtotal (1 unit)*
$139.00
(exc. GST)
$152.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.00 |
*price indicative
- RS Stock No.:
- 226-4262
- Mfr. Part No.:
- 94174
- Brand:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Product Type | Wipe | |
| Wipe Type | Medium-Duty Multi-Purpose | |
| Application | Food Surface | |
| Wet/Dry | Dry | |
| Package Type | Pack | |
| Wiper Size | 31.5 x 42.5 cm | |
| Colour | White | |
| Trade Name | X70 Single Sheet Wipers (94174) | |
| Quantity Per Package | 160Per Pack | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | Made in HACCP Certified facility | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Product Type Wipe | ||
Wipe Type Medium-Duty Multi-Purpose | ||
Application Food Surface | ||
Wet/Dry Dry | ||
Package Type Pack | ||
Wiper Size 31.5 x 42.5 cm | ||
Colour White | ||
Trade Name X70 Single Sheet Wipers (94174) | ||
Quantity Per Package 160Per Pack | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals Made in HACCP Certified facility | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
WYPALL® X70 Single Sheet Wipers (94174), Reusable Cleaning Cloths, 1 Box / Case, 160 White Wipers / Box
From wiping up grime, oil and grease to soaking up food prep spills, having the right wiper on hand is crucial to your operation. A clean and absorbent alternative to paper towels, rags and shop towels, WYPALL® offers a wide range of task-specific wipes and cloths designed to meet your industry, budget and absorbency needs.The WYPALL® X70 range is designed with heavier tasks in mind. Made from HYDROKNIT® material for absorption and versatile performance. Suitable for medium-duty cleaning tasks such as wiping up liquids and oils and cleaning dirt and debris. Certified by HACCP International.These cloths are designed to be reduce waste and cost due to the fact that they can be rinsed and reused. Each pack has been designed to serve as an in-built dispenser allowing for easy transportation of the wipers from task to task. Simply remove the perforated area and the wipers are ready to dispense. Each case of WYPALL® X70 single sheet wipers contains one box of 160 white cleaning cloths, each measuring 31.5cm x 42.5cm. WYPALL® X70 single sheet wipers, by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of products designed to create a safer, healthier and more productive workplace.
Features
One case of WYPALL® X70 single sheet wipers consists of one box of 160 white cleaning wipers
Made from HYDROKNIT® material for absorption and versatile performance. Suitable for medium-duty cleaning tasks such as wiping up liquids and oils and cleaning dirt and debris
Rinse and reuse, designed to reduce waste and cost
Certified by HACCP International
The Kimberly Clark Wypall 94174 X70 single sheet wiper, with white colour and dimension 31.5cm x 42.5cm.
160 Wipers per Case
Related links
- WYPALL X70 Single Sheet Wipers (94171) Dry Multi-Purpose 350 x 420 mm 300 Per Pack
- WYPALL X70 Centrefeed Wiper Roll (94178) Dry Medium-Duty Multi-Purpose 22.5 x 38 cm 880 Per Pack
- WYPALL X60 Pop-Up Box Wipers (94222) Dry Multi-Purpose 23 x 42.5 cm 1300 Per Pack
- WYPALL X60 Pop-Up Poly Bag Wipers (94333) Dry Multi-Purpose 23 x 42.5 cm 1380 Per Pack
- WYPALL X60 Single Sheet Wipers (94224) Dry Multi-Purpose 28 x 35 cm 800 Per Pack
- WYPALL X80 Single Sheet Wipers (94176) Dry/Wet Multi-Purpose 315 x 425 mm 150 Per Pack
- WYPALL X50 Reinforced Single Sheet White Wipers (4208) Dry Multi-Purpose 24 x 42 cm 600 Per Pack
- WYPALL X50 Reinforced Single Sheet blue Wipers (4209) Dry Multi-Purpose 24 x 42 cm 600 Per Pack
