WYPALL X50 Reinforced Single Sheet blue Wipers (4209) Dry Multi-Purpose, Pack, 24 x 42 cm 600 Per Pack
- RS Stock No.:
- 226-4131
- Mfr. Part No.:
- 4209
- Brand:
- WYPALL
Subtotal (1 box of 8 units)*
$140.95
(exc. GST)
$155.04
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $140.95 | $17.619 |
*price indicative
- RS Stock No.:
- 226-4131
- Mfr. Part No.:
- 4209
- Brand:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Product Type | Wipe | |
| Wipe Type | Multi-Purpose | |
| Application | Food Surface | |
| Wet/Dry | Dry | |
| Package Type | Pack | |
| Wiper Size | 24 x 42 cm | |
| Colour | Blue | |
| Trade Name | X50 Reinforced Single Sheet blue Wipers (4209) | |
| Quantity Per Package | 600Per Pack | |
| Repeat/Single Use | Repeat Use | |
| Number of Plies | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Product Type Wipe | ||
Wipe Type Multi-Purpose | ||
Application Food Surface | ||
Wet/Dry Dry | ||
Package Type Pack | ||
Wiper Size 24 x 42 cm | ||
Colour Blue | ||
Trade Name X50 Reinforced Single Sheet blue Wipers (4209) | ||
Quantity Per Package 600Per Pack | ||
Repeat/Single Use Repeat Use | ||
Number of Plies 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
WYPALL® X50 Reinforced Single Sheet blue Wipers (4209), 8 Packs / Case, 75 Wipers / Pack ( 600 Wipers total)
From wiping up grime, oil and grease to soaking up food prep spills, having the right wiper on hand is crucial to your operation. A clean and absorbent alternative to paper towels, rags and shop towels, WYPALL® offers a wide range of task-specific wipes and cloths designed to meet your industry, budget and absorbency needs.The WYPALL® X50 range of wipers are made with 4-plys of tissue which traps dirt and absorbs liquids fast. Plus they are reinforced with an additional layer of scrim, which wet or dry provides greater durability, making these wipers ideal for light to medium duty tasks involving grim and scrubbing. Single sheet dispensing ensures the user touches only the wiper they use promoting good hygiene in the workplace as well as limiting waste and overuse. These Wipers are certified by HACCP International and are compatible with KIMBERLY-CLARK PROFESSIONAL® Single sheet wiper dispenser (92170) in blue ABS plastic. Each case of WYPALL® X50 Reinforced single sheet, blue wipers contains 8 packs. Each pack contains 75 blue Wipers each measuring 24cm x 42cm.WYPALL® X50 Reinforced single sheet blue wipers, by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of products designed to create a safer, healthier and more productive workplace.
Features
One case of WYPALL® X50 Reinforced single sheet blue Wipers consists of 8 packs of 75 Wipers (600 Wipers in total)
Durable, multi-ply wiper designed to trap dirt and absorb quickly
Single sheet dispensing ensures the user touches only the wiper they use
Certified by HACCP International
Maintains shape and strength when wet so they do not fall apart during use
The Kimberly Clark Wypall 4209 X50 single sheet wiper, with blue colour. Dimension is 24cm x 42cm.
75 Wipers per Pack
8 Packs per Case
Related links
- WYPALL X50 Reinforced Single Sheet White Wipers (4208) Dry Multi-Purpose 24 x 42 cm 600 Per Pack
- WYPALL X50 Reinforced Single Sheet Blue Wipers (4199) Dry/Wet Multi-Purpose 325 x 490 mm 250 Per Pack
- WYPALL X50 Reinforced Single Sheet White Wipers (4202) Dry/Wet Multi-Purpose 325 x 240 mm 250 Per Pack
- WYPALL X50 Reinforced Single Sheet White Wipers (4201) Dry/Wet Multi-Purpose 325 x 490 mm 400 Per Pack
- WYPALL X50 Pop-Up Wipers (4204) Dry Multi-Purpose 24 x 42 cm 640 Per Pack
- WYPALL X60 Single Sheet Wipers (94224) Dry Multi-Purpose 28 x 35 cm 800 Per Pack
- WYPALL X70 Single Sheet Wipers (94174) Dry Medium-Duty Multi-Purpose 31.5 x 42.5 cm 160 Per Pack
- WYPALL X70 Single Sheet Wipers (94171) Dry Multi-Purpose 350 x 420 mm 300 Per Pack
