WYPALL X70 Single Sheet Wipers (94171) Dry Multi-Purpose, Case, 350 x 420 mm 300 Per Pack
- RS Stock No.:
- 226-4260
- Mfr. Part No.:
- 94171
- Brand:
- WYPALL
Subtotal (1 unit)*
$157.85
(exc. GST)
$173.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.85 |
*price indicative
- RS Stock No.:
- 226-4260
- Mfr. Part No.:
- 94171
- Brand:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Product Type | Wipe | |
| Wipe Type | Multi-Purpose | |
| Application | General Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Case | |
| Wiper Size | 350 x 420 mm | |
| Colour | White | |
| Quantity Per Package | 300Per Pack | |
| Trade Name | X70 Single Sheet Wipers (94171) | |
| Repeat/Single Use | Repeat Use | |
| Number of Plies | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Product Type Wipe | ||
Wipe Type Multi-Purpose | ||
Application General Cleaning | ||
Wet/Dry Dry | ||
Package Type Case | ||
Wiper Size 350 x 420 mm | ||
Colour White | ||
Quantity Per Package 300Per Pack | ||
Trade Name X70 Single Sheet Wipers (94171) | ||
Repeat/Single Use Repeat Use | ||
Number of Plies 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
WYPALL® X70 Single Sheet Wipers (94171), Reusable Cleaning Cloths, 1 Box / Case, 300 White Wipers / Box (300 Total)
From wiping up grime, oil and grease to soaking up food prep spills, having the right wiper on hand is crucial to your operation. A clean and absorbent alternative to paper towels, rags and shop towels, WYPALL® offers a wide range of task-specific wipes and cloths designed to meet your industry, budget and absorbency needs.The WYPALL® X70 range is designed with heavier tasks in mind. Made from HYDROKNIT® material for absorption and versatile performance. Suitable for medium-duty cleaning tasks such as wiping up liquids and oils and cleaning dirt and debris. These cloths are designed to be reduce waste and cost due to the fact that they can be rinsed and reused. Each pack has been designed to serve as an in-built dispenser allowing for easy transportation of the wipers from task to task. Simply remove the perforated area and the wipers are ready to dispense. Measuring 35cm x 42xm these large sized wipers enable you to achieve more with one wiper as well as being suitable for covering or protecting surfaces. Certified by HACCP International. Each case of WYPALL® X70 single sheet wipers contains one box of 300 white cleaning cloths, each measuring 35 cm x 42 cm. WYPALL® X70 single sheet wipers, by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of products designed to create a safer, healthier and more productive workplace.
Features
One case of WYPALL® X70 single sheet wipers consists of one box of 300 white cleaning wipers
Made from HYDROKNIT® material for absorption and versatile performance. Suitable for medium-duty cleaning tasks such as wiping up liquids and oils and cleaning dirt and debris
Rinse and reuse, designed to reduce waste and cost and conveniently dispense straight from the box
Large sized wipers measuring 35cm x 42cm, achieve more with one wiper as well as being suitable for covering or protecting surfaces
Certified by HACCP International
The Kimberly Clark Wypall 94171 X70 single sheet wiper, with white colour and dimension 35cm x 42cm.
300 Wipers per Case
Related links
- WYPALL X70 Single Sheet Wipers (94174) Dry Medium-Duty Multi-Purpose 31.5 x 42.5 cm 160 Per Pack
- WYPALL X60 Single Sheet Wipers (94224) Dry Multi-Purpose 28 x 35 cm 800 Per Pack
- WYPALL X80 Single Sheet Wipers (94176) Dry/Wet Multi-Purpose 315 x 425 mm 150 Per Pack
- WYPALL X50 Reinforced Single Sheet White Wipers (4208) Dry Multi-Purpose 24 x 42 cm 600 Per Pack
- WYPALL X50 Reinforced Single Sheet Blue Wipers (4199) Dry/Wet Multi-Purpose 325 x 490 mm 250 Per Pack
- WYPALL X50 Reinforced Single Sheet blue Wipers (4209) Dry Multi-Purpose 24 x 42 cm 600 Per Pack
- WYPALL X50 Reinforced Single Sheet White Wipers (4202) Dry/Wet Multi-Purpose 325 x 240 mm 250 Per Pack
- WYPALL X50 Reinforced Single Sheet White Wipers (4201) Dry/Wet Multi-Purpose 325 x 490 mm 400 Per Pack
