WYPALL X80 Single Sheet Wipers (94176) Dry/Wet Multi-Purpose, Case, 315 x 425 mm 150 Per Pack

Subtotal (1 unit)*

$118.37

(exc. GST)

$130.21

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$118.37

*price indicative

RS Stock No.:
226-4263
Mfr. Part No.:
94176
Brand:
WYPALL
Find similar products by selecting one or more attributes.
Select all

Brand

WYPALL

Product Type

Wipe

Wipe Type

Multi-Purpose

Application

General Cleaning

Wet/Dry

Dry/Wet

Package Type

Case

Wiper Size

315 x 425 mm

Colour

White

Quantity Per Package

150Per Pack

Trade Name

X80 Single Sheet Wipers (94176)

Repeat/Single Use

Repeat Use

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TH

WYPALL® X80 Single Sheet Wipers (94176), Heavy Duty Wipers, 1 Brag Box / Case, 150 White Cleaning Cloths / Brag Box (150 Total)


From wiping up grime, oil and grease to soaking up food prep spills, having the right wiper on hand is crucial to your operation. A clean and absorbent alternative to paper towels, rags and shop towels, WYPALL® offers a wide range of task-specific wipes and cloths designed to meet your industry, budget and absorbency needs. The WYPALL® X80 range is designed for for tough maintenance and wiping tasks . Made from HYDROKNIT® material for absorption and versatile performance. Suitable for heavy-duty cleaning tasks such as wiping grease and oil and absorbing heavy soiling. Featuring good tear resistance, these cloths are designed to be durable enough to clean rough surfaces without easily falling apart. Plus they are designed to be reduce waste and cost due to the fact that they can be rinsed and reused. Certified by HACCP International.Single sheet dispensing ensures the user touches only the wiper they use promoting good hygiene in the workplace as well as limiting waste and overuse. Plus Each pack has been designed to serve as an in-built dispenser allowing for easy transportation of the wipers from task to task. Simply remove the perforated area and the wipers are ready to dispense. Can also be wall-mounted using KIMBERLY-CLARK PROFESSIONAL® Brag box Dispenser (4920). Each case of WYPALL® X80 single sheet wipers consists of one Brag box containing 150 heavy duty, white cleaning wipers. Each wiper measures 31.5cm x 42.5cm. WYPALL® X80 Wipers by KIMBERLY-CLARK PROFESSIONAL® form part of a wider range of cleaning products designed to create a safer, healthier and more productive workplace.

Features


One case of WYPALL® X80 single sheet wipers consists of one Brag Box containing 150 heavy duty, white cleaning wipers

Made from HYDROKNIT® material for absorption and versatile performance. Suitable for heavy-duty cleaning tasks such as wiping grease and oil and absorbing heavy soiling

Rinse and reuse, designed to reduce waste and cost. As well as being designed to be durable enough to clean rough surfaces without easily falling apart

Single sheet dispensing ensures the user touches only the wiper they use with the convenience of built-in dispensing

Certified by HACCP International

The Kimberly Clark Wypall 94176 X80 single sheet wiper, with white and dimension 31.5cm x 42.5cm.

150 Wipers per Case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy