Kimberly Clark Kimtech Industrial Wipes, Box of 200
- RS Stock No.:
- 226-4223
- Mfr. Part No.:
- 7580-10
- Brand:
- Kimberly Clark
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 226-4223
- Mfr. Part No.:
- 7580-10
- Brand:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
KIMTECH PREP® Surface Preparation Wipers (7580), White Cloths, 4 Boxes / Case, 200 Cleaning Wipes / Box (800 Total)
Protect your processes and your people with solutions from KIMBERLY-CLARK PROFESSIONAL® – a global leader in lab and cleanroom personal protection and wiping products. For seamless protection when and where it matters most, KIMTECH® has got you covered.KIMTECH® PREP® surface preparation solutions are designed to provide precision and reliability. Also designed to minimize the occurrence of defects and cross contamination from particulate matter.Wipers are dispensed individually ensuring the user touches only the wiper they use promoting good hygiene in the workplace as well as limiting waste and overuse. Plus each pack has been designed to serve as an in-build dispenser allow for easy transportation of the wipers from task to task. Simply remove the perforated area and the wipers are ready to dispense. One case of KIMTECH PREP® surface preparation wipers contains 4 boxes. Each box contains 200 white Wipers, each measuring 30.5 cm x 30.5 cm. KIMTECH PREP® surface preparation wipers, by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of products designed to create a safer, healthier and more productive workplace.
Features
One case of KIMTECH PREP® surface preparation wipers consists of 4 boxes
each box contains 200 white Wipers
Designed to provide precision and reliability
Single wiper dispensing ensures the user touches only the wiper they use
Convenience of built-in dispensing
Designed to provide precision and reliability
Single wiper dispensing ensures the user touches only the wiper they use
Convenience of built-in dispensing
The Kimberly Clark Kimtech 7580 surface preparation wiper, with white colour and dimension 30.5cm x 30.5cm.
200 Sheets per Box
4 Boxes per Case
4 Boxes per Case
- RS Stock No. 0708953
- Mfr. Part No. SBB70W
Each
$81.29
- RS Stock No. 2878559
- Mfr. Part No. SFR200DISW65
Each
$28.88
Related links
- Kimberly Clark Kimtech Blue Microfibre Cloths, Box of 25
- Kimberly Clark Scott Multi-Purpose Wipes, Box of
- KIMTECH Kimtech Industrial 420 x 345 mm 250 Per Pack
- KIMTECH Precision Wipes 7557 Dry Multi-Purpose 200 x 200 mm 100 Per Pack
- KIMTECH Kimtech Industrial 420 x 345 mm 150 Per Pack
- Portwest Wet Anti-Bacterial Wipes, Dispenser Box of 200
- PAL TX Wet Disinfectant Wipes 130 x 130mm
- Swarfega Heavy Duty Wipes Wet Cleaning 200 x 300 mm 70 Per Pack











