WYPALL Colour Coded Wipers (94146) Dry Colour Coded, Pack, 60 x 30 cm 240 Per Pack
- RS Stock No.:
- 226-4250
- Mfr. Part No.:
- 94146
- Brand:
- WYPALL
Subtotal (1 box of 12 units)*
$111.61
(exc. GST)
$122.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $111.61 | $9.301 |
*price indicative
- RS Stock No.:
- 226-4250
- Mfr. Part No.:
- 94146
- Brand:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Wipe Type | Colour Coded | |
| Product Type | Wipe | |
| Application | Food Surface | |
| Wet/Dry | Dry | |
| Package Type | Pack | |
| Wiper Size | 60 x 30 cm | |
| Colour | White | |
| Trade Name | Colour Coded Wipers (94146) | |
| Quantity Per Package | 240Per Pack | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Wipe Type Colour Coded | ||
Product Type Wipe | ||
Application Food Surface | ||
Wet/Dry Dry | ||
Package Type Pack | ||
Wiper Size 60 x 30 cm | ||
Colour White | ||
Trade Name Colour Coded Wipers (94146) | ||
Quantity Per Package 240Per Pack | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
WYPALL® Colour Coded Wipers (94146), White Cleaning Wipers, 12 Packs / Case, 20 Wipers / Pack (240 Wipes)
From wiping up grime, oil and grease to soaking up food prep spills, having the right wiper on hand is crucial to your operation. A clean and absorbent alternative to paper towels, rags and shop towels, WYPALL® offers a wide range of task-specific wipes and cloths designed to meet your industry, budget and absorbency needs.WYPALL® Colour coded wipers are hygienic, absorbent, durable and reusable. The weave soaks up spills and traps particles and quickly rinses clean in water. Available in 5 colours for task segregation. White cloth wiper for janitorial use on general surfaces* in operating theatres (*not intended for use on medical equipment or in relation to bodily fluids).Measuring 60 x 30cm these large sized wipers enable you to achieve more with one wiper as well as being suitable for covering or protecting surfaces. Certified by HACCP International. Available in a case count of 12 with each pack containing 20 wipers (240 wipers in total). WYPALL® Colour coded wipers in white from KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of cleaning products designed to create a safer, healthier and more productive workplace.
Features
One case of WYPALL® colour coded wipers in white consists of 12 packs, each pack containing 20 wipes
Hygienic, absorbent, durable and reusable. The weave soaks up spills and traps particles and quickly rinses clean in water
Available in 5 colours for task segregation.
Measuring 60 x 30cm these large sized wipers enable you to achieve more with one wiper
Certified by HACCP International.
The Kimberly Clark WypAll regular duty colour coded cloths offer effective and hygienic cleaning for a wide range of cleaning tasks. They are colour coded for task segregation, reducing the risk of cross contamination. The white colour indicates use in op
One pack of WypAll white colour coded cloths contains 20 wipers, one case contains 12 packs
Wipers are colour coded for task segregation, reducing the risk of cross contamination
White indicates use in operating theatres
WypAll® regular duty cloths are ea
Related links
- WYPALL Colour Coded Wipers (94143) Dry Colour Coded 60 x 30 cm 240 Per Pack
- WYPALL Colour Coded Wipers (94147) Dry Colour Coded 60 x 30 cm 240 Per Pack
- WYPALL Colour Coded Wipers (94151) Dry Colour Coded 60 x 30 cm 240 Per Pack
- WYPALL Colour Coded Wipers (94144) Dry Colour Coded 60 x 30 cm 240 Per Pack
- WYPALL Colour Coded Wipers (94145) Dry Colour Coded Wipes 32.5 x 32 cm 600 Per Pack
- WYPALL Colour Coded Wipers (94142) Dry Colour Coded 34 x 45 m 636 Per Pack
- WYPALL Colour Coded Wipers (94148) Dry Colour Coded 34 x 45 m 636 Per Pack
- WYPALL Colour Coded Wipers (94162) Dry Colour Coded 34 x 45 m 636 Per Pack
