Phoenix Contact G-CCS-M Series Black Polyamide Cable Gland, M25 Thread, 3 mm min., 7 mm max., IP66
- RS Stock No.:
- 226-5869
- Mfr. Part No.:
- 1076600
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$20.34
(exc. GST)
$22.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 270 unit(s) ready to ship from another location
- Plus 260 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.34 |
*price indicative
- RS Stock No.:
- 226-5869
- Mfr. Part No.:
- 1076600
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 7mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | G-CCS-M | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 7mm | ||
Minimum Cable Diameter 3mm | ||
Material Polyamide | ||
Colour Black | ||
Series G-CCS-M | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- TR
Phoenix Contact G-CCS-M25-M66N-PNES-BK Series Cable Gland, M25 Thread Size, 7mm Maximum Cable Diameter - 1076600
This cable gland ensures protection and secure connections for cables across a variety of applications. Its durable polyamide construction and IP66 rating confirm its waterproof and dust-resistant properties. Designed for ease of use, it meets industrial requirements and functions effectively in challenging environments, making it suitable for automation, electrical, and mechanical sectors.
Features & Benefits
• Accommodates cables with diameters from 3mm to 7mm
• M25 threaded connection ensures secure installation
• IP66 rating protects against water and dust
• Simple assembly process enhances installation efficiency
Applications
• Securing pre-wired cables in electrical enclosures
• Protecting cables in automated machinery
• Ideal for requiring high-temperature resilience
What is the optimal installation method for the connector?
The connector should be installed by properly mounting the screw connection support, inserting the cable, and tightening the union nut to the specified torque for secure connections.
What is the advantage of using this material?
The polyamide material enhances durability and offers high-temperature resistance, making it appropriate for industrial conditions.
How do I ensure a proper seal when installing?
It is essential to tighten the union nut and support within the recommended torque range to achieve an optimal sealing effect and protect against environmental factors.
Related links
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 10 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Grey Polyamide Cable Gland 11 mm min. IP66, IP68
- Phoenix Contact HC-D-G-M25-PLRBK Series Black Polyamide Cable Gland 9 mm min. IP66
- Phoenix Contact G-ESIS Series Blue M25 x 1.5 Thread 17 mm max. IP66
- Phoenix Contact HC-B-GB Series Black Polyamide Cable Gland 9 mm min. IP66
- Phoenix Contact HC-B-GTRS Series Black Polyamide Cable Gland 17 mm min. IP66
- Amphenol Industrial AIO Series Black Polyamide Cable Gland 3 mm min. IP66, IP68
- Amphenol Industrial AIO Series Black Polyamide Cable Gland 3 mm min. IP66, IP68
