Swarfega Heavy Duty Wipes Wet Cleaning, Box of, 200 x 300 mm 70 Per Pack
- RS Stock No.:
- 708-953
- Mfr. Part No.:
- SBB70W
- Brand:
- Swarfega
Subtotal (1 unit)*
$81.29
(exc. GST)
$89.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.29 |
*price indicative
- RS Stock No.:
- 708-953
- Mfr. Part No.:
- SBB70W
- Brand:
- Swarfega
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Swarfega | |
| Product Type | Wipe | |
| Wipe Type | Cleaning | |
| Application | Industrial Cleaning | |
| Wet/Dry | Wet | |
| Package Type | Box | |
| Wiper Size | 200 x 300 mm | |
| Trade Name | Heavy Duty Wipes | |
| Quantity Per Package | 70Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Swarfega | ||
Product Type Wipe | ||
Wipe Type Cleaning | ||
Application Industrial Cleaning | ||
Wet/Dry Wet | ||
Package Type Box | ||
Wiper Size 200 x 300 mm | ||
Trade Name Heavy Duty Wipes | ||
Quantity Per Package 70Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
- RS Stock No. 8505427
- Mfr. Part No. 2420
Each
$42.09
- RS Stock No. 2878560
- Mfr. Part No. SFR250W70
Each
$43.37
- RS Stock No. 0708954
- Mfr. Part No. SBB150W
Each
$174.23
Related links
- Swarfega Heavy Duty Wipes Wet Cleaning 267 x 290 mm 150 Per Pack
- Swarfega Red Box Wipes Wet Cleaning 267 x 290 mm 150 Per Pack
- Pro-Val HD Heavy Duty Wipes Dry Multi-Purpose 300 x 450 mm 600 Per Pack
- Wipes
- Big Wipes HEAVY DUTY PRO Wet Wet Wipes 200 x 300 mm 100 Per Pack
- WYPALL L10 Heavy Duty Centrefeed Wiper Roll (94120) Dry Light Cleaning Towel 20 x 300 m 4 Per Pack
- SCOTT Alcohol Antibacterial Wipes Anti-Bacterial, Case of 70 Per Pack
- Proteus Equipment Ragini Wet Cleaning 40 x 280 x 140 mm 1 Per Pack











