SAM Offset Ring Spanner 16 x 17 mm, 245mm Overall
- RS Stock No.:
- 221-4323
- Mfr. Part No.:
- 105-16X17
- Brand:
- SAM
Subtotal (1 unit)*
$40.82
(exc. GST)
$44.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.82 |
*price indicative
- RS Stock No.:
- 221-4323
- Mfr. Part No.:
- 105-16X17
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Offset Ring Spanner | |
| Sub Type | Ring Spanner | |
| Unit of Measure | Metric | |
| Size | 16 x 17 mm | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 245mm | |
| Finish | Polished Chrome | |
| Height Safe | No | |
| Number of Points | 12 | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 1711-1, DIN ISO 1711-1, DIN 838, NF ISO 691, NF ISO 10104, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Offset Ring Spanner | ||
Sub Type Ring Spanner | ||
Unit of Measure Metric | ||
Size 16 x 17 mm | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Material Chrome Vanadium Steel | ||
Overall Length 245mm | ||
Finish Polished Chrome | ||
Height Safe No | ||
Number of Points 12 | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 1711-1, DIN ISO 1711-1, DIN 838, NF ISO 691, NF ISO 10104, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SAM long wrench for powerful tightening has deep offset and inclination 12 thin heads allow to reach easily nuts. It has 2 opening access to nuts over the top. A chamfer facilitate wrench position. Its size is 16 x 17 mm.
Chrome finish
Related links
- SAM Offset Ring Spanner 16 x 17 mm, 245 mm Overall
- SAM Offset Ring Spanner 16 x 18 mm, 245 mm Overall
- SAM Offset Ring Spanner 13 x 17 mm, 245 mm Overall
- SAM Offset Ring Spanner 14 x 17 mm, 225 mm Overall
- SAM Offset Ring Spanner 17 x 19 mm, 285 mm Overall
- SAM Offset Ring Spanner 16 mm Height Safe, 208 mm Overall VDE/1000V Approved
- Facom Ring Spanner 13 x 16 mm, 245 mm Overall
- SAM Offset Ring Spanner 22 x 24 mm, 315 mm Overall
