AF Safetiss Dry Multi-Purpose, Box, 230 x 230 mm 200 Per Pack

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 box of 200 units)*

$12.14

(exc. GST)

$13.35

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 72 left, ready to ship
  • Plus 1,153 left, ready to ship from another location

Box(es)
Per Box
Per unit*
Saving
1 - 4$12.14$0.061-
5 - 9$11.98$0.061%
10 +$11.78$0.0592%

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
101-5738
Mfr. Part No.:
STI200
Brand:
AF
Find similar products by selecting one or more attributes.
Select all

Brand

AF

Wipe Type

Multi-Purpose

Product Type

Wipe

Application

Office, Screen Filter, Plastic, Computer Screen

Wet/Dry

Dry

Package Type

Box

Wiper Size

230 x 230 mm

Colour

White

Trade Name

Safetiss

Quantity Per Package

200Per Pack

Repeat/Single Use

Single Use

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Safetiss


Lint free, quality single ply paper wipes. Suitable for use with foam cleaners on office equipment and computer equipment. Can be used for cleaning up spillages and general cleaning.

Manufactured and packed in a clean environment to eliminate paper chaff and dust

Highly absorbent with good wet strength

Size 23 x 23 cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy