SCOTT Alcohol Antibacterial Wipes Anti-Bacterial, Case 70 Per Pack
- RS Stock No.:
- 226-4116
- Mfr. Part No.:
- 4100
- Brand:
- SCOTT
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-4116
- Mfr. Part No.:
- 4100
- Brand:
- SCOTT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCOTT | |
| Wipe Type | Anti-Bacterial | |
| Product Type | Wipe | |
| Application | Hand Cleaning | |
| Package Type | Case | |
| Colour | White | |
| Trade Name | Alcohol Antibacterial Wipes | |
| Quantity Per Package | 70Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCOTT | ||
Wipe Type Anti-Bacterial | ||
Product Type Wipe | ||
Application Hand Cleaning | ||
Package Type Case | ||
Colour White | ||
Trade Name Alcohol Antibacterial Wipes | ||
Quantity Per Package 70Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kimberly Clark WYPALL 4100 alcohol antibacterial wipe. Dimension 14cm x 21cm, and 70 Wipes per Canister.
Dimension 14cm x 21cm
70 Wipes per Canister
Related links
- Ront Production Wet Anti-Bacterial, Dispenser Box of 100 Per Pack
- Wipes
- Suresan Universal Antibacterial Wet Anti-Bacterial Wipes 17 x 16cm
- Swarfega Heavy Duty Wipes Wet Cleaning 200 x 300 mm 70 Per Pack
- HYGEN HYGEN Dry Anti-Bacterial 48.3 x 14 cm 150 Per Pack
- NEUTRAL Allied Sanisafe Flow-Wrap Dry Anti-Bacterial 160 x 200 mm 100 Per Pack
- The Cheeky Panda Ltd ANTIBWX6-GBR Wet Anti-Bacterial 165 x 230 mm 90 Per Pack
- Rubbermaid Commercial Products AutoFoam Hand Cleaner Alcohol Free with Anti-Bacterial Properties - 1.1 L Cartridge
