Recently searched

    RS PRO Self-Adhesive Biological Hazard Hazard Warning Sign

    Bulk discount available

    Subtotal (1 unit)**

    $1.40

    (exc. GST)

    $1.54

    (inc. GST)

    Add to Basket
    Select or type quantity
    5 In AU stock for next working day delivery*
    611 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$1.40
    5 - 24$1.39
    25 +$1.14

    **price indicative

    RS Stock No.:
    813-4460
    Distrelec Article No.:
    304-17-817
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Sign Description

    Biological Hazard

    Self-Adhesive

    Yes

    Height

    100 mm

    Sign Text/Symbol

    Symbol

    Text Language

    None

    Material

    Vinyl

    Colour

    Black/Yellow/White

    Width

    100mm

    Sign Type

    Label

    Hazard Type

    Biological Hazard

    Related links