RS PRO Label Hazard Warning Sign Self-Adhesive (English)
- RS Stock No.:
- 917-5409
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$17.66
(exc. GST)
$19.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 92 unit(s) ready to ship
- Plus 175 unit(s) ready to ship from another location
- Plus 135 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $17.66 | - |
| 10 - 49 | $17.51 | - |
| 50 + | $14.41 | 18% |
*price indicative
- RS Stock No.:
- 917-5409
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sign Description | Electrical Hazard | |
| Product Type | Hazard Warning Sign | |
| Sign Legend | Danger 240 Volts | |
| Self-Adhesive | Yes | |
| Height | 200mm | |
| Text Language | English | |
| Material | PVC | |
| Legend Colour | Yellow, Black | |
| Sign Legend Style | Symbol and Text | |
| Symbol/Text Colour | Black | |
| Width | 150mm | |
| Standards/Approvals | No | |
| Sub Type | Label | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sign Description Electrical Hazard | ||
Product Type Hazard Warning Sign | ||
Sign Legend Danger 240 Volts | ||
Self-Adhesive Yes | ||
Height 200mm | ||
Text Language English | ||
Material PVC | ||
Legend Colour Yellow, Black | ||
Sign Legend Style Symbol and Text | ||
Symbol/Text Colour Black | ||
Width 150mm | ||
Standards/Approvals No | ||
Sub Type Label | ||
- COO (Country of Origin):
- IN
RS Pro Vinyl Warning Signs
RS Pro vinyl self adhesive warning signs, meeting standards ISO 7010. The signs are bold lettering with various backgrounds including warning text and images.
FEATURES and BENEFITS:
Material – vinyl
Coloured background – warning messages in bold colours and lettering
Various warning messages available
Various sizes available
Self adhesive
Standards
ISO 7010
Related links
- RS PRO Self-Adhesive Label Hazard Warning Sign (English, French)
- RS PRO Self-Adhesive Label Hazard Warning Sign (English)
- RS PRO Self-Adhesive Label Hazard Warning Sign
- Brady Self-Adhesive Label Hazard Warning Sign (English)
- RS PRO Self-Adhesive Label Hazard & Warning Label (German French, English)
- Brady Self-Adhesive Label Hazard Warning Sign
- Wolk Self-Adhesive Label Hazard Warning Sign
- RS PRO Self-Adhesive Label Hazard & Warning Label (English French)











