Brady Hazard Warning Sign Self-Adhesive (EMEA)

Subtotal (1 unit)*

$11.77

(exc. GST)

$12.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 131 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11.77

*price indicative

RS Stock No.:
277-3568
Distrelec Article No.:
302-20-431
Mfr. Part No.:
828096
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Sign Description

Electricity Danger

Product Type

Hazard Warning Sign

Self-Adhesive

Yes

Height

173mm

Text Language

EMEA

Material

Polyester Film

Quantity Per Package

1Per Pack

Sign Legend Style

Symbol

Symbol/Text Colour

Yellow, Green, Blue, Red, Black

Standards/Approvals

No

COO (Country of Origin):
BE
The Brady Safety Sign refers for warning and electricity. This safety sign is compliant with ISO 7010 and it is made from B7541 laminated polyester material. The B7541 is a surface printed white polyester film with a permanent, acrylic based, pressure sensitive adhesive and over laminated with a clear polyester film. B7541 gives excellent adhesion to low surface energy surfaces, such as polypropylene and ABS, as well as on most powder coatings.

UV resistant

Chemical resistant

Weather resistant

Humidity resistance

Sign compliant to ISO 7010

  • RS Stock No. 2773573
  • Mfr. Part No. 829421
Each (In a Pack of 54)
$0.428
  • RS Stock No. 2773567
  • Mfr. Part No. 828089
Each (In a Pack of 54)
$0.471
  • RS Stock No. 2773574
  • Mfr. Part No. 829428
Each
$9.88
  • RS Stock No. 2773577
  • Mfr. Part No. 829872
Each
$10.19

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy