Brady Label Hazard Warning Sign Self-Adhesive (English)
- RS Stock No.:
- 190-5928
- Mfr. Part No.:
- PIC 303-TRI 200-B7541 (BRANDED)
- Brand:
- Brady
Get a bulk buy discount
Add 5 more to save $0.50
View bulk pricing optionsSubtotal (1 unit)*
$13.51
(exc. GST)
$14.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $13.51 | - |
| 5 - 9 | $13.41 | $0.50 |
| 10 + | $13.20 | $3.10 |
*price indicative
- RS Stock No.:
- 190-5928
- Mfr. Part No.:
- PIC 303-TRI 200-B7541 (BRANDED)
- Brand:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Hazard Warning Sign | |
| Sign Description | Corrosive | |
| Self-Adhesive | Yes | |
| Height | 200mm | |
| Text Language | English | |
| Material | PET | |
| Legend Colour | Yellow, Black | |
| Quantity Per Package | 1Per Pack | |
| Sign Legend Style | Symbol | |
| Symbol/Text Colour | Black, Yellow | |
| Width | 200mm | |
| Standards/Approvals | No | |
| Sub Type | Label | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Hazard Warning Sign | ||
Sign Description Corrosive | ||
Self-Adhesive Yes | ||
Height 200mm | ||
Text Language English | ||
Material PET | ||
Legend Colour Yellow, Black | ||
Quantity Per Package 1Per Pack | ||
Sign Legend Style Symbol | ||
Symbol/Text Colour Black, Yellow | ||
Width 200mm | ||
Standards/Approvals No | ||
Sub Type Label | ||
- COO (Country of Origin):
- BE
Hazard pictograms
In flexible polyester adhesive, side dimensions 200 mm.
Hazard Signs
Related links
- Brady Self-Adhesive Label Hazard Warning Sign
- Brady Self-Adhesive Sign Hazard Warning Sign
- RS PRO Self-Adhesive Label Hazard Warning Sign (English, French)
- RS PRO Self-Adhesive Label Hazard Warning Sign (English)
- Brady Self-Adhesive Hazard Warning Sign (English)
- Brady Polyethylene Terephthalate Mandatory Sign Danger Keep Out Sign
- Brady Polyethylene Terephthalate Mandatory Sign Eye Protection Sign
- Brady Polyethylene Terephthalate Danger Keep Out Prohibition Sign
